IK Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.070 5+ $7.850 10+ $7.610 50+ $7.290 100+ $6.830 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
XP POWER | Each | 1+ $8.060 5+ $7.840 10+ $7.600 50+ $7.280 100+ $6.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 24V | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | ||||
Each | 1+ $8.190 5+ $7.960 10+ $7.720 50+ $7.410 100+ $6.930 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ $8.060 5+ $7.840 10+ $7.600 50+ $7.280 100+ $6.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
XP POWER | Each | 1+ $8.060 5+ $7.840 10+ $7.600 50+ $7.280 100+ $6.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | ||||
Each | 1+ $8.070 5+ $7.850 10+ $7.610 50+ $7.290 100+ $6.830 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ $8.060 5+ $7.840 10+ $7.600 50+ $7.280 100+ $6.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 25+ $5.890 100+ $5.530 | Min: 40 / Mult: 40 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 25+ $5.890 100+ $5.530 | Min: 40 / Mult: 40 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ $8.060 5+ $7.840 10+ $7.600 50+ $7.280 100+ $6.820 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
XP POWER | Each | 1+ $8.070 5+ $7.850 10+ $7.610 50+ $7.290 100+ $6.830 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 24V | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series |