JCD06 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.760 5+ $36.720 10+ $30.660 50+ $30.070 100+ $29.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 24V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ $30.160 5+ $29.310 10+ $28.440 50+ $27.280 100+ $25.550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 24V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ $30.210 5+ $29.350 10+ $28.480 50+ $27.330 100+ $25.590 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 12V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ $25.050 5+ $23.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 24V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ $28.730 5+ $27.900 10+ $27.080 50+ $25.970 100+ $24.310 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ $30.420 5+ $29.540 10+ $28.680 50+ $27.520 100+ $25.740 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ $30.160 5+ $29.310 10+ $28.440 50+ $27.280 100+ $25.550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 5V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 4.5V | 9V | JCD06 Series | |||||
Each | 10+ $25.180 25+ $24.170 100+ $22.650 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 10+ $25.180 25+ $24.170 100+ $22.650 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series |