• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      JTM20 Series Isolated Through Hole DC / DC Converters:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      JTM2024S05
                      XP POWER JTM2024S05
                      08P1256

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 20 W
                      6. 5 V
                      7. 4 A RoHS Compliant: Yes
                      Each
                      1+
                      $75.830
                      5+
                      $73.660
                      10+
                      $71.500
                      50+
                      $68.630
                      100+
                      $64.310
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      -
                      10.1mm
                      50.8mm
                      9V
                      36V
                      JTM20 Series
                      JTM2024S12
                      XP POWER JTM2024S12
                      08P1257

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 20 W
                      6. 12 V
                      7. 1.67 A RoHS Compliant: Yes
                      Each
                      1+
                      $67.560
                      5+
                      $59.460
                      10+
                      $57.750
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      Regulated
                      1.6kV
                      24V
                      Fixed
                      25.4mm
                      -
                      10.1mm
                      50.8mm
                      9V
                      36V
                      JTM20 Series
                      JTM2048S15
                      XP POWER JTM2048S15
                      04R8921

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 4:1 Input
                      3. ITE
                      4. DIP
                      5. 4:1
                      6. 20 W
                      7. 1 Output
                      8. 15 V
                      Each
                      10+
                      $56.460
                      25+
                      $54.060
                      100+
                      $50.460
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      Regulated
                      1.6kV
                      48V
                      Fixed
                      25.4mm
                      Through Hole
                      10.1mm
                      50.8mm
                      18V
                      75V
                      JTM20 Series
                      JTM2048D05
                      XP POWER JTM2048D05
                      04R8916

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 4:1 Input
                      3. ITE
                      4. DIP
                      5. 4:1
                      6. 20 W
                      7. 2 Output
                      8. 5 V
                      Each
                      10+
                      $64.680
                      25+
                      $62.100
                      100+
                      $58.220
                      Min: 10 / Mult: 10
                      -
                      DIP
                      4:1
                      20W
                      2 Output
                      5V
                      2A
                      -5V
                      2A
                      Regulated
                      1.6kV
                      48V
                      -
                      25.4mm
                      -
                      10.1mm
                      50.8mm
                      18V
                      75V
                      JTM20 Series
                      ComparePrice forQuantity
                      1-4 of 4 items