246 Product Results Found for "MEAN WELL"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.490 10+ $31.470 25+ $31.460 50+ $28.040 | - | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | ||||||
Each | 1+ $20.140 | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | ||||||
Each | 1+ $18.610 | - | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||||
Each | 1+ $49.590 10+ $47.850 25+ $46.550 | - | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | ||||||
Each | 1+ $74.490 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | - | - | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | ||||||
Each | 1+ $22.840 10+ $22.080 25+ $21.500 | - | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | - | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | ||||||
Each | 1+ $20.140 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | ||||||
Each | 1+ $38.270 | Medical | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS15 Series | ||||||
Each | 1+ $38.680 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | ||||||
Each | 1+ $47.140 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | ||||||
Each | 1+ $20.140 | - | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||||
Each | 1+ $40.310 10+ $38.320 | Medical | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | ||||||
Each | 1+ $68.470 10+ $63.090 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | ||||||
Each | 1+ $38.680 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | ||||||
Each | 1+ $47.140 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | MDS20 Series | ||||||
Each | 1+ $47.140 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS20 Series | ||||||
Each | 1+ $38.680 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS15 Series | ||||||
Each | 1+ $22.840 10+ $22.080 25+ $21.500 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | - | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | ||||||
Each | 1+ $32.620 | - | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | ||||||
Each | 1+ $33.870 | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | ||||||
26AM1357 RoHS | Each | 1+ $6.850 10+ $6.730 25+ $6.620 50+ $6.510 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
51AM3466 | MEAN WELL | Each | 1+ $25.250 10+ $22.840 | ITE & Industrial | DIP | 8:1 | 12W | 2 Output | 5V | 1.2A | -5V | -1.2A | Regulated | 3kV | - | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW12W8 Series | ||||
51AM4496 | MEAN WELL | Each | 1+ $22.380 10+ $20.260 | ITE & Industrial | DIP | 8:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | Regulated | 3kV | - | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW08W8 Series | ||||
51AM4502 | MEAN WELL | Each | 1+ $34.360 10+ $31.080 25+ $30.290 50+ $28.780 100+ $27.090 More Pricing... | ITE & Industrial | DIP | 8:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 3kV | - | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | SCW12W8 Series | ||||
51AM3467 | MEAN WELL | Each | 1+ $25.250 10+ $22.840 | ITE & Industrial | DIP | 8:1 | 12W | 2 Output | 12V | 500mA | -12V | -500mA | Regulated | 3kV | - | Fixed | 20.3mm | 12.2mm | 31.8mm | 9V | 75V | DCW12W8 Series | ||||