Isolated Chassis Mount DC / DC Converters:

317 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
44AC7374

RoHS

Each
1+
$70.900
10+
$69.000
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
99AC4309

RoHS

Each
1+
$17.500
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
99K1044

RoHS

Each
1+
$126.340
10+
$116.360
25+
$114.940
50+
$112.410
100+
$105.860
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
81W
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
-
119mm
46mm
135mm
18V
32V
8862 Series
88AH1470

RoHS

Each
1+
$244.830
Min: 1 / Mult: 1
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
-
-
-
4kV
110V
-
Fixed, Adjustable
-
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
99Y0860

RoHS

Each
1+
$107.240
5+
$99.900
10+
$97.260
50+
$93.700
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
88AH1462

RoHS

Each
1+
$244.830
Min: 1 / Mult: 1
Railway
Enclosed
2:1
420W
1 Output
12V
35A
-
-
-
4kV
24V
-
Fixed, Adjustable
-
100mm
41mm
237mm
16.8V
33.6V
RSD-500 Series
41AH2300

RoHS

Each
1+
$79.630
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
-
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
88AH1467

RoHS

Each
1+
$244.830
Min: 1 / Mult: 1
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
-
-
-
4kV
48V
-
Fixed, Adjustable
-
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
90Y8779

RoHS

Each
1+
$101.310
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99K1041

RoHS

Each
1+
$134.720
10+
$124.080
25+
$122.570
50+
$119.860
100+
$112.880
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
81W
1 Output
13.2V
3A
-
-
Regulated
-
12V
-
Fixed
-
119mm
46mm
135mm
10V
16V
8862 Series
99K1359

RoHS

Each
1+
$282.350
10+
$246.150
25+
$237.520
50+
$228.130
100+
$211.140
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
276W
1 Output
13.8V
20A
-
-
Regulated
-
-
-
Fixed
-
102mm
63mm
203mm
20V
30V
9970 Series
51R7593

RoHS

Each
1+
$349.300
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7600

RoHS

Each
1+
$193.370
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
45Y2200

RoHS

Each
1+
$332.620
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
90Y8798

RoHS

Each
1+
$128.100
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
90Y8783

RoHS

Each
1+
$98.380
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
90Y8782

RoHS

Each
1+
$96.710
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8791

RoHS

Each
1+
$111.080
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
99Y0850

RoHS

Each
1+
$107.560
5+
$104.740
10+
$101.930
50+
$98.190
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
44AC7363

RoHS

Each
1+
$211.190
Min: 1 / Mult: 1
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
-
-
4kV
110V
-
Fixed
-
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
90Y8800

RoHS

Each
1+
$139.220
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
99Y0832

RoHS

Each
1+
$91.150
5+
$88.760
10+
$86.390
50+
$83.200
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
44AC3166

RoHS

Each
1+
$1,146.460
Min: 1 / Mult: 1
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
90Y8785

RoHS

Each
1+
$98.380
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
90Y8784

RoHS

Each
1+
$98.380
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
26-50 of 317 items
of 13 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER