Isolated Chassis Mount DC / DC Converters:
317 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Mascot & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $189.260 10+ $182.480 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 4kV | 110V | - | Fixed | - | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | ||||
MEAN WELL | Each | 1+ $69.290 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | ||||
XP POWER | Each | 1+ $80.510 5+ $78.410 10+ $76.320 50+ $73.530 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||
Each | 1+ $639.910 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 216W | 1 Output | 24V | 9A | - | - | - | 3kV | 48V | - | Fixed | - | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+ $1,093.760 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | - | Fixed | - | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||
TRACO POWER | Each | 1+ $128.100 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
TRACO POWER | Each | 1+ $108.670 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
XP POWER | Each | 1+ $91.150 5+ $88.760 10+ $86.380 50+ $83.200 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||
MEAN WELL | Each | 1+ $67.190 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | - | Fixed | - | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||
TRACO POWER | Each | 1+ $128.100 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
41AH2285 RoHS | TRACO POWER | Each | 1+ $64.690 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $29.900 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | - | Fixed | - | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
TRACO POWER | Each | 1+ $129.520 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||
TRACO POWER | Each | 1+ $83.330 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | - | Fixed | - | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||
39AH0576 RoHS | Each | 1+ $49.000 5+ $47.780 10+ $46.570 50+ $44.950 100+ $42.540 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||
Each | 1+ $64.810 5+ $63.200 10+ $61.600 50+ $59.480 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ $63.760 5+ $62.200 10+ $60.620 50+ $58.530 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ $49.000 5+ $47.780 10+ $46.570 50+ $44.950 100+ $42.540 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
39AH0572 RoHS | Each | 1+ $50.380 5+ $49.130 10+ $47.890 50+ $46.250 100+ $43.750 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||
41AH2283 RoHS | TRACO POWER | Each | 1+ $64.690 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||
TRACO POWER | Each | 1+ $150.820 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | - | Fixed | - | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||
39AH0565 RoHS | Each | 1+ $65.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | - | Fixed | - | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | ||||
Each | 1+ $50.380 5+ $49.130 10+ $47.890 50+ $46.250 100+ $43.750 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
TRACO POWER | Each | 1+ $64.690 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||
Each | 1+ $63.760 5+ $62.200 10+ $60.620 50+ $58.530 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series |