Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Isolated DIN Rail Mount DC / DC Converters:
151 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5691 RoHS | Each | 1+ $45.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5685 RoHS | Each | 1+ $86.230 10+ $78.380 25+ $78.370 50+ $78.310 100+ $78.270 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5687 RoHS | Each | 1+ $65.970 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | - | - | 4kV | - | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5702 RoHS | Each | 1+ $94.170 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | - | - | - | - | - | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
PHOENIX CONTACT | Each | 1+ $270.840 5+ $237.680 10+ $221.100 25+ $207.830 50+ $195.670 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | - | - | Fixed, Adjustable | - | 32mm | - | 99mm | 90mm | 9V | 24V | QUINT POWER Series | ||||
27AM1876 RoHS | PHOENIX CONTACT | Each | 1+ $433.420 3+ $389.860 5+ $352.840 10+ $331.060 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
83AK5700 RoHS | Each | 1+ $134.460 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 200.4W | 1 Output | 12V | 16.7A | - | - | - | - | - | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5701 RoHS | Each | 1+ $134.460 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed | 800V | 85.5mm | - | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | ||||
83AK5707 RoHS | Each | 1+ $53.200 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5713 RoHS | Each | 1+ $53.200 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 48V | 625mA | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5710 RoHS | Each | 1+ $53.200 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5694 RoHS | Each | 1+ $45.570 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||
Each | 1+ $86.010 5+ $83.880 10+ $81.730 50+ $78.860 100+ $74.570 | Min: 1 / Mult: 1 | ITE | 4:1 | 25W | 1 Output | 9V | 2.8A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ $273.100 10+ $262.020 25+ $250.170 50+ $237.370 | Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | |||||
Each | 1+ $133.090 5+ $129.790 10+ $126.490 25+ $122.090 100+ $115.490 | Min: 1 / Mult: 1 | ITE | 8:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA15 Series | |||||
Each | 1+ $156.750 5+ $152.870 10+ $148.980 25+ $143.800 100+ $136.030 | Min: 1 / Mult: 1 | ITE | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | - | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA40 Series | |||||
PHOENIX CONTACT | Each | 1+ $630.270 10+ $607.750 50+ $581.490 100+ $540.230 250+ $504.590 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | ||||
Each | 1+ $80.110 5+ $78.120 10+ $76.140 25+ $73.480 100+ $69.510 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ $187.080 | Min: 1 / Mult: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | - | - | Regulated | - | - | Fixed | - | 44mm | - | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | ||||
PHOENIX CONTACT | Each | 1+ $414.870 10+ $398.920 50+ $385.240 100+ $380.680 250+ $360.160 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | - | - | - | - | 18V | 32V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $267.660 10+ $256.760 50+ $247.430 100+ $244.320 250+ $230.310 | Min: 1 / Mult: 1 | ITE | 1:1 | 720mW | 2 Output | 24V | 30mA | 24V | 30mA | - | - | - | - | - | Fixed | 24V | - | - | - | - | 21.6V | 26.4V | - | ||||
Each | 1+ $225.160 10+ $215.750 25+ $205.880 50+ $194.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | |||||
PHOENIX CONTACT | Each | 1+ $592.830 10+ $554.990 50+ $519.670 100+ $499.490 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | - | - | Fixed | - | - | - | - | - | 42V | 96V | QUINT-PS Series | ||||
Each | 100+ $81.290 | Min: 256 / Mult: 64 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | - | - | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 53mm | DIN Rail | 91mm | 56mm | 10V | 32V | DDC40 Series | |||||
80AH8608 | Each | 1+ $1,976.620 5+ $1,849.620 10+ $1,805.020 25+ $1,711.460 50+ $1,653.490 | Min: 1 / Mult: 1 | ITE | 5:1 | 170W | 1 Output | 54V | 3.2A | - | - | - | - | - | - | - | Fixed | - | 113.5mm | DIN Rail | 145.8mm | 150.6mm | 10.8V | 60V | PWR Series |