LTM8052A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM2708 | ANALOG DEVICES | Each | 1+ $35.260 5+ $30.840 10+ $26.420 25+ $25.610 50+ $24.810 More Pricing... | Min: 1 / Mult: 1 | 6V | BGA-81, Micro Module | 36V | 1.2V | 1 Output | BGA | 24V | 5A | 5A | 81Pins | 5A | Adjustable | 6V | 36V | 1MHz | 3.42mm | Buck (Step Down) | 15mm | 11.25mm | 125°C | LTM8052A Series | |||
Each | 1+ $27.110 5+ $26.900 10+ $26.670 25+ $25.940 50+ $25.820 More Pricing... | Min: 1 / Mult: 1 | - | LGA-81, Micro Module | - | 1.2V | - | - | 24V | 5A | 5A | - | - | Adjustable | 6V | 36V | - | 2.82mm | - | 15mm | 11.25mm | - | LTM8052A Series |