KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  2340

                                                                                                  Development Board, Capacitive Touch HAT For Raspberry Pi, 12 x Capacitive Touch Sensors

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 2340
                                                                                                  ADAFRUIT 2340
                                                                                                  ADAFRUIT 2340
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No2340
                                                                                                  Newark Part No.31AC4596
                                                                                                  Product RangeHATs - Sensing
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 5/24/2026.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$16.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No2340
                                                                                                  Newark Part No.31AC4596
                                                                                                  Product RangeHATs - Sensing
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Product RangeHATs - Sensing
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi Mini Kit
                                                                                                  Kit ContentsCapacitive Touch HAT, 2x20 Socket Header, Raspberry Pi Board, Alligator Clips, Speaker, Power Supply
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Want to control your Pi with Touch? The Touch HAT allows you to do just that. Interact with your environment in ways you never imagined. For use with Raspberry Pi Model A+, B+, or Pi 2 Model BThis touch-able add on HAT for Raspberry Pi will inspire your next interactive project with 12 capacitive touch sensors. Capacitive touch sensing works by detecting when a person (or animal) has touched one of the sensor electrodes. Capacitive touch sensing used for stuff like touch-reactive tablets and phones, as well as control panels for appliances, which is where you may have used it before. This HAT allows you to create electronics that can react to human touch, with up to 12 individual sensors.Check out the complete tutorial herePackage Includes

                                                                                                  • Capacitive Touch HAT
                                                                                                  • 2x20 socket header
                                                                                                  • Not Included
                                                                                                  • Raspberry Pi Board
                                                                                                  • Alligator Clips
                                                                                                  • Speaker
                                                                                                  • 5V Power Supply
                                                                                                  • Dimensions: 57mm x 65mm x 3mm
                                                                                                  • You'll need to do some light through-hole soldering to attach the headers onto the HAT circuit board, but its easy to do.
                                                                                                  • To stack multiple HATs onto one Pi, you can also pick up a 2x20 stacking header and a set of right-angle 3x4 headers that should be soldered on instead

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Sensing

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Mini Kit

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Capacitive Touch HAT, 2x20 Socket Header, Raspberry Pi Board, Alligator Clips, Speaker, Power Supply

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate