2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  RASPBERRYPI-SENSEHAT

                                                                                                  Raspberry Pi Sense HAT with Orientation, Pressure, Humidity and Temperature Sensors

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RASPBERRYPI-SENSEHAT
                                                                                                  RASPBERRY-PI RASPBERRYPI-SENSEHAT
                                                                                                  RASPBERRY-PI RASPBERRYPI-SENSEHAT
                                                                                                  RASPBERRY-PI RASPBERRYPI-SENSEHAT
                                                                                                  RASPBERRY-PI RASPBERRYPI-SENSEHAT
                                                                                                  RASPBERRY-PI RASPBERRYPI-SENSEHAT
                                                                                                  RASPBERRY-PI RASPBERRYPI-SENSEHAT
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRYPI-SENSEHAT
                                                                                                  Newark Part No.49Y7569
                                                                                                  Product RangeHATs - Sensing
                                                                                                  Also Known AsGTIN UPC EAN: 640522710799
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  260 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$43.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRYPI-SENSEHAT
                                                                                                  Newark Part No.49Y7569
                                                                                                  Product RangeHATs - Sensing
                                                                                                  Also Known AsGTIN UPC EAN: 640522710799
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module TypeRaspberry Pi Sensor HAT
                                                                                                  For Use WithRaspberry Pi Single Board Computers
                                                                                                  Product RangeHATs - Sensing

                                                                                                  Product Overview

                                                                                                  The Raspberry Pi Sense HAT is attached on top of the Raspberry Pi via the 40 GPIO pins. The Sense HAT has several integrated circuit based sensors that can be used for many different types of experiments, applications, and even games.

                                                                                                  • Gyroscope – angular rate sensor: ±245/500/2000dps
                                                                                                  • Accelerometer - Linear acceleration sensor: ±-2/4/8/16 g
                                                                                                  • Magnetometer - Magnetic Sensor: ± 4/8/12/16 gauss
                                                                                                  • Barometer: 260 – 1260 hPa absolute range
                                                                                                  • Temperature sensor: to ± 2 degC in the 0-65 degC
                                                                                                  • Relative Humidity sensor
                                                                                                  • 8x8 LED matrix display
                                                                                                  • Small 5 button joystick

                                                                                                  Applications

                                                                                                  Consumer Electronics, Embedded Design & Development, Hobby & Education, Sensing & Instrumentation

                                                                                                  Contents

                                                                                                  Raspberry Pi Sense HAT

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  Raspberry Pi Sensor HAT

                                                                                                  Product Range

                                                                                                  HATs - Sensing

                                                                                                  For Use With

                                                                                                  Raspberry Pi Single Board Computers

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes
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
                                                                                                  ESG