Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoLISIPAROIWHT-01
Newark Part No.31AC3472
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.010 |
Price for:Each
Minimum: 1
Multiple: 1
$18.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoLISIPAROIWHT-01
Newark Part No.31AC3472
Technical Datasheet
Camera Type-
Accessory TypeLED Camera Light Ring Add-On Board
Lens Type-
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
LISIPAROI is an add-on for the Raspberry Pi camera module and has been designed to provide additional illumination when taking pictures or recording video. It also features extra mounting points which is perfect for using custom mounts or even a gooseneck holder. This version features white LEDs, which is perfect for the standard camera module.
- 12 white LEDs
- Offers a wide viewing angle of light
- Each LED has 260mcd intensity of cool white colour
Contents
1 x OmniVESA mount, 2x M4 16mm nylon knurled thumbscrews , 2x 5mm nylon spacers, 2x M2.5x16 nylon screws, 3x M2.5 nuts.
Technical Specifications
Camera Type
-
Lens Type
-
Product Range
-
Accessory Type
LED Camera Light Ring Add-On Board
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate