ALPHAWIRE
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  859

                                                                                                  Enclosure, Transparent, Raspberry Pi

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 859
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No859
                                                                                                  Newark Part No.44W3465
                                                                                                  Product RangeCases and Enclosures
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$17.940$11.080
                                                                                                  10+$16.160$11.080
                                                                                                  100+$14.360$11.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No859
                                                                                                  Newark Part No.44W3465
                                                                                                  Product RangeCases and Enclosures
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithCompatible with Raspberry Pi Model B/A
                                                                                                  Accessory TypeEnclosure
                                                                                                  External Height-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Enclosure / Case MaterialAcrylic
                                                                                                  Product RangeCases and Enclosures
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 859 is an Adafruit Pi Box enclosure for use with Raspberry Pi computers. This case has 6 pieces that snap together and made of crystal clear acrylic. This ingenious design has no screws or standoffs and there are small feet cut into the sides so that it stands up above the desk. There are engraved labels on all the connector slots. User can access all connectors of the Pi for HDMI, Audio, Video, SD slot, micro USB power, Ethernet and two USB ports. There is a slot added so that user can connect a 26pin IDC cable to GPIO breakout pins on the Pi and pass it though the case. Enclosure is designed in such a way the user can remove top piece and plug any sort of cables. The case do not need additional vents or cooling.

                                                                                                  • Crystal clear acrylic enclosure
                                                                                                  • Compatible with Raspberry Pi model A and model B

                                                                                                  Notes

                                                                                                  This enclosure is not compatible with the Raspberry Pi model B+ nor the Pi 2.

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Compatible with Raspberry Pi Model B/A

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Cases and Enclosures

                                                                                                  Accessory Type

                                                                                                  Enclosure

                                                                                                  External Width

                                                                                                  -

                                                                                                  Enclosure / Case Material

                                                                                                  Acrylic

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate