KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Screens & Displays
                                                                                                  Print Page

                                                                                                  942

                                                                                                  Pi Dish, Raspberry Pi

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 942
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No942
                                                                                                  Newark Part No.44W3500
                                                                                                  Product RangeHATs - Interface
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No942
                                                                                                  Newark Part No.44W3500
                                                                                                  Product RangeHATs - Interface
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypePi Dish
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Product RangeHATs - Interface
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  942 is a Pi Dish for Raspberry Pi, its a way to attach a Raspberry Pi computer to a plastic 'dish' with a full sized breadboard. Designed carefully to make it as easy as possible to attach and detach the Pi. Since the Pi computer does not have any mounting holes, we use these nifty plastic edge 'grabbers', they are incredibly strong but will not damage the Pi circuit board. There are two ways to mount the Pi on to the plate. one if user want to use the HDMI output primarily and one if user plane to use the composite output. Next to the Pi is a spot for a full sized breadboard, plenty of space for project even if using an Cobbler breakout helper. Also included 4 rubber bumpers to attach to the bottom.

                                                                                                  Applications

                                                                                                  Hobby & Education

                                                                                                  Contents

                                                                                                  Laser cut acrylic plate, Mounting hardware for Pi with clips and screws, Four bumpers, Clear breadboard.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Pi Dish

                                                                                                  Product Range

                                                                                                  HATs - Interface

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate