KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Coaxial Cables & Assemblies
                                                                                                  4. RF / Coaxial Cable Assemblies
                                                                                                  Print Page

                                                                                                  JF1R6-CR3-4I

                                                                                                  ADAPTER, U.FL TO RPSMA LEAD

                                                                                                  DIGI INTERNATIONAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGI INTERNATIONAL JF1R6-CR3-4I
                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoJF1R6-CR3-4I
                                                                                                  Newark Part No.94M7923
                                                                                                  Also Known AsJF1R6-CR3-4I
                                                                                                  Your Part Number
                                                                                                  642 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGI INTERNATIONAL
                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoJF1R6-CR3-4I
                                                                                                  Newark Part No.94M7923
                                                                                                  Also Known AsJF1R6-CR3-4I
                                                                                                  Cable Length - Imperial3.9"
                                                                                                  Connector to Connector90° U.FL Plug to SMA RP Jack
                                                                                                  Cable Length - Metric100mm
                                                                                                  Coaxial Cable Type-
                                                                                                  Connector Type AU.FL Right Angle Plug
                                                                                                  Connector Type BSMA RP Straight Jack
                                                                                                  Impedance50ohm
                                                                                                  Jacket ColorBlack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The JF1R6-CR3-4I from Digi International is a RF cable assembly.

                                                                                                  • Cable length of 100mm
                                                                                                  • Connector type A is gold plated, brass SMA reverse polarity bulkhead jack
                                                                                                  • Connector type B is gold plated, phosphor bronze U.FL crimp right angle plug
                                                                                                  • Impedance of 50 ohm
                                                                                                  • Maximum frequency of 6GHz
                                                                                                  • Cable body material is fluorinated ethylene propylene (FEP)

                                                                                                  Applications

                                                                                                  RF Communications, Industrial

                                                                                                  Technical Specifications

                                                                                                  Cable Length - Imperial

                                                                                                  3.9"

                                                                                                  Cable Length - Metric

                                                                                                  100mm

                                                                                                  Connector Type A

                                                                                                  U.FL Right Angle Plug

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Connector to Connector

                                                                                                  90° U.FL Plug to SMA RP Jack

                                                                                                  Coaxial Cable Type

                                                                                                  -

                                                                                                  Connector Type B

                                                                                                  SMA RP Straight Jack

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate