KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  DMS-EB2-C

                                                                                                  Application Board, DMS-20PC/LCD, 3½ Digit, LED/LCD Display, Digital Panel Voltmeters

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MURATA POWER SOLUTIONS DMS-EB2-C
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part NoDMS-EB2-C
                                                                                                  Newark Part No.16M5642
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part NoDMS-EB2-C
                                                                                                  Newark Part No.16M5642
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMurata Power Solutions
                                                                                                  Silicon Core Number-
                                                                                                  Application Sub TypeDigital Multimeter
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The DMS-EB2-C application board was designed for quick and easy application/evaluation of sub miniature DMS-20PC/LCD series, 3.5 digit, LED/LCD display, digital panel voltmeters. The DMS-EB2 versatility, low cost and direct DMS-20PC/LCD plug in compatibility makes interfacing a breeze. The board covers many common panel meter applications while providing easy signal and power I/O terminations and plug in versatility when changing from one application to another. The DMS-EB2 has provisions for such common applications as input dividers for high input voltages, gain adjustment, 9V/12V DC battery operation, and decimal point placement. The board permits direct signal I/O wiring via the interface connector. The board is fully compatible with all four versions of the DMS- 20PC/LCD (200mV, ±2V, ±20V, ±200V) making it interchangeable from meter to meter and application to application. This low cost addition to expanding line of sub miniature meters demonstrates our continuing commitment.

                                                                                                  • Gain (span) adjustment
                                                                                                  • Input divider network for attenuating voltages up to 250VDC
                                                                                                  • Operate meter and board from 5V supply or 9V/12V battery
                                                                                                  • On board solder gaps for decimal point placement
                                                                                                  • On board I/O connector for easy power and signal input

                                                                                                  Applications

                                                                                                  Metering, Test & Measurement

                                                                                                  Warnings

                                                                                                  Do not exceed 250VDC input signal, 1A input current.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Murata Power Solutions

                                                                                                  Application Sub Type

                                                                                                  Digital Multimeter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate