ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  MAX2659ELT+T

                                                                                                  RF Amplifier, GPS/GNSS, 1575.42MHz, 20.5dB Gain, 0.8dB Noise, 1.6V to 3.3V, µDFN-6

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX2659ELT+T
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2659ELT+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel41AC9972
                                                                                                  Cut Tape41AC9972
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  340 In Stock

                                                                                                  2,346 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$2.600$2.60
                                                                                                  Total Price $2.60
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.600
                                                                                                  10+$2.240
                                                                                                  25+$2.120
                                                                                                  50+$2.040
                                                                                                  100+$1.940
                                                                                                  250+$1.850
                                                                                                  500+$1.770
                                                                                                  1000+$1.710
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX2659ELT+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel41AC9972
                                                                                                  Cut Tape41AC9972
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Max1.575GHz
                                                                                                  Gain20.5dB
                                                                                                  No. of Channels1Channels
                                                                                                  Frequency Response RF Min-
                                                                                                  Noise Figure Typ0.8dB
                                                                                                  Frequency Response RF Min-
                                                                                                  Frequency Response RF Max1.575GHz
                                                                                                  RF IC Case StyleµDFN
                                                                                                  Frequency Response RF Max1.575GHz
                                                                                                  Gain Typ20.5dB
                                                                                                  Gain Typ20.5dB
                                                                                                  Third Order Output Intercept Point OIP3 Typ15.5dBm
                                                                                                  Third Order Output Intercept Point OIP3 Typ15.5dBm
                                                                                                  Supply Voltage Min1.6V
                                                                                                  Supply Voltage Max3.3V
                                                                                                  IC Case / PackageµDFN
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  MAX2659ELT+T is a GPS/GNSS low-noise amplifier. This high-gain, low-noise amplifier (LNA) is designed for GPS, Galileo, and GLONASS applications. Designed in Maxim’s advanced SiGe process, the device achieves a 20.5dB gain and an ultra-low-noise figure of 0.8dB while maximizing the input-referred 1dB compression point and the 3rd-order intercept point at -12dBm and -5dBm, respectively. The MAX2659 operates from a +1.6V to +3.6V single supply and consumes only 4.1mA. The shutdown feature in the device reduces the supply current to be less than 1μA. Applications include automotive navigation, location-enabled mobile devices, telematics (asset tracking and management), personal navigation device (PND), cellular phones with GPS, notebook PC/ultra-mobile PC, recreational, marine navigation and avionics.

                                                                                                  • Improves system performance
                                                                                                  • Ultra-low 0.8dB noise figure, high-power 20.5dB gain
                                                                                                  • Wide 1.6V to 3.6V supply range
                                                                                                  • Lowers system cost with low bill of materials and small size
                                                                                                  • Integrated 50 ohm output matching circuit
                                                                                                  • Reduces power consumption, low 4.1mA supply current
                                                                                                  • Power-shutdown control mode to eliminate the need for external supply switch
                                                                                                  • ±2500V ESD HBM (Human Body Model)
                                                                                                  • Operating temperature range from -40°C to +85°C
                                                                                                  • 6 μDFN package style

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  1.575GHz

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Noise Figure Typ

                                                                                                  0.8dB

                                                                                                  Frequency Response RF Max

                                                                                                  1.575GHz

                                                                                                  Frequency Response RF Max

                                                                                                  1.575GHz

                                                                                                  Gain Typ

                                                                                                  20.5dB

                                                                                                  Third Order Output Intercept Point OIP3 Typ

                                                                                                  15.5dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Gain

                                                                                                  20.5dB

                                                                                                  Frequency Response RF Min

                                                                                                  -

                                                                                                  Frequency Response RF Min

                                                                                                  -

                                                                                                  RF IC Case Style

                                                                                                  µDFN

                                                                                                  Gain Typ

                                                                                                  20.5dB

                                                                                                  Third Order Output Intercept Point OIP3 Typ

                                                                                                  15.5dBm

                                                                                                  Supply Voltage Min

                                                                                                  1.6V

                                                                                                  IC Case / Package

                                                                                                  µDFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate