KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  ADF5902WCCPZ

                                                                                                  RADAR TRANSMITTER, 24.25GHZ, LFCSP-EP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADF5902WCCPZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADF5902WCCPZ
                                                                                                  Newark Part No.47AK3394
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$70.120
                                                                                                  5+$63.130
                                                                                                  10+$56.140
                                                                                                  25+$54.110
                                                                                                  50+$52.850
                                                                                                  100+$51.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $70.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADF5902WCCPZ
                                                                                                  Newark Part No.47AK3394
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransmitter
                                                                                                  Frequency Min24GHz
                                                                                                  RF Primary FunctionTransmitter
                                                                                                  Frequency Max24.25GHz
                                                                                                  Supply Voltage Min3.135V
                                                                                                  Supply Voltage Max3.465V
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Frequency Response RF Min24GHz
                                                                                                  Frequency Response RF Min24GHz
                                                                                                  Frequency Response RF Max24.25GHz
                                                                                                  Frequency Response RF Max24.25GHz
                                                                                                  Output Power (dBm)8dBm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  RF Transmitter ApplicationsAutomotive, Industrial Radars, Microwave Radar Sensors
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADF5902 is a 24 GHz transmitter (Tx) monolithic microwave integrated circuit (MMIC) with an on-chip, 24GHz voltage controlled oscillator (VCO). The VCO features a fractional-N frequency synthesizer with waveform generation capability with programmable grid array (PGA) and dual transmitter channels for radar systems. The on-chip, 24GHz VCO generates the 24GHz signal for the two transmitter channels and the local oscillator (LO) output. Each transmitter channel contains a power control circuit. There is also an on-chip temperature sensor. Control of all the on-chip registers is through a simple, 4-wire serial peripheral interface (SPI). It is used in application such as automotive radars, industrial radars, microwave radar sensors etc.

                                                                                                  • 2-channel 24GHz power amplifier with 8dBm output
                                                                                                  • 24GHz to 24.25GHz VCO (industrial, scientific, and medical (ISM) radio band)
                                                                                                  • Single-ended outputs, 2-channel mixed outputs with mute function
                                                                                                  • Programmable output power, LO output buffer
                                                                                                  • RF frequency range is 24GHz to 24.25GHz, power control detector
                                                                                                  • Auxiliary 8bit ADC, high and low speed FMCW ramp generation
                                                                                                  • 25bit fixed modulus allows subhertz frequency resolution, PFD frequencies upto 110MHz
                                                                                                  • Normalized phase noise floor is -222dBc/Hz typ, programmable charge pump currents
                                                                                                  • ±5°C temperature sensor, 4-wire SPI, qualified for automotive application
                                                                                                  • Operating temperature is -40°C to +105°C, package style is 32-lead LFCSP

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transmitter

                                                                                                  RF Primary Function

                                                                                                  Transmitter

                                                                                                  Supply Voltage Min

                                                                                                  3.135V

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Frequency Response RF Min

                                                                                                  24GHz

                                                                                                  Frequency Response RF Max

                                                                                                  24.25GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Min

                                                                                                  24GHz

                                                                                                  Frequency Max

                                                                                                  24.25GHz

                                                                                                  Supply Voltage Max

                                                                                                  3.465V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Frequency Response RF Min

                                                                                                  24GHz

                                                                                                  Frequency Response RF Max

                                                                                                  24.25GHz

                                                                                                  Output Power (dBm)

                                                                                                  8dBm

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  RF Transmitter Applications

                                                                                                  Automotive, Industrial Radars, Microwave Radar Sensors

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability