2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  AX-SFEU-1-03-TX30

                                                                                                  RF Transceiver, 868.13 MHz to 869.525 MHz, 600 bps, 14 dBm, QFN-40, -40 °C to 85 °C

                                                                                                  ONSEMI
                                                                                                  ONSEMI AX-SFEU-1-03-TX30
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoAX-SFEU-1-03-TX30
                                                                                                  Newark Part No.65AC4546
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoAX-SFEU-1-03-TX30
                                                                                                  Newark Part No.65AC4546
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min868.13MHz
                                                                                                  Frequency Max869.525MHz
                                                                                                  Supply Voltage Min2.1V
                                                                                                  RF / IF ModulationFSK, GFSK, PSK
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Data Rate600bps
                                                                                                  Receiving Current10mA
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins40Pins
                                                                                                  RF IC Case StyleQFN
                                                                                                  Frequency Response RF Min868.13MHz
                                                                                                  Frequency Response RF Max869.525MHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current49mA
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)14dBm
                                                                                                  Sensitivity dBm-126dBm
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsSigfox Networks Up-link and Down-link
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Max

                                                                                                  869.525MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, GFSK, PSK

                                                                                                  Data Rate

                                                                                                  600bps

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Frequency Response RF Max

                                                                                                  869.525MHz

                                                                                                  Transmitting Current

                                                                                                  49mA

                                                                                                  Output Power (dBm)

                                                                                                  14dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Frequency Min

                                                                                                  868.13MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.1V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Receiving Current

                                                                                                  10mA

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Frequency Response RF Min

                                                                                                  868.13MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -126dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Sigfox Networks Up-link and Down-link

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.