ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. Wireless Modules
                                                                                                  4. Bluetooth Modules
                                                                                                  Print Page

                                                                                                  LM072

                                                                                                  BLUETOOTH MODULE PDA, GPS, POSITION, BC04, CLASS 1, EDR

                                                                                                  LM TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LM TECHNOLOGIES LM072
                                                                                                  ManufacturerLM TECHNOLOGIES
                                                                                                  Manufacturer Part NoLM072
                                                                                                  Newark Part No.49P5374
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LM TECHNOLOGIES
                                                                                                  ManufacturerLM TECHNOLOGIES
                                                                                                  Manufacturer Part NoLM072
                                                                                                  Newark Part No.49P5374
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bluetooth ClassClass 1
                                                                                                  Receiver Sensitivity Rx-88 dBm
                                                                                                  Supply Voltage Range3V to 3.6V
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  LM072 is an Bluetooth module for long range 100m class 1. This module is CSR BC04 class 1 module with no antenna. Operating voltage range is from 3.0V to 3.6V and an operating data range of up to 100m. This module is provided with Bluetooth v2.0+EDR compliant SPP firmware and can be configured using our set of AT commands sent over UART.

                                                                                                  • Used in LM Technologies Ltd Bluetooth Serial Adapters
                                                                                                  • Bluetooth v2.0 + EDR compliant backward compatible with Bluetooth v1.2/1.1 specification
                                                                                                  • Full Bluetooth Data rate up to 3Mbps
                                                                                                  • Class 1 Radio with 100m range in open space
                                                                                                  • AT Command Set provided for module configuration
                                                                                                  • Tried and tested module as LM Technologies Ltd uses this module in our own Serial Adapters
                                                                                                  • Ideal for embedded systems
                                                                                                  • Excellent solution to integrate wireless connectivity to a product for long range connectivity
                                                                                                  • Low power, Robust design, No host stack required
                                                                                                  • Support for encryption data and authentication

                                                                                                  Applications

                                                                                                  Wireless, Portable Devices, Industrial, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Bluetooth Class

                                                                                                  Class 1

                                                                                                  Supply Voltage Range

                                                                                                  3V to 3.6V

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -88 dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate