Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM072
Newark Part No.49P5374
Technical Datasheet
Bluetooth ClassClass 1
Receiver Sensitivity Rx-88 dBm
Supply Voltage Range3V to 3.6V
Product Range-
Product Overview
LM072 is an Bluetooth module for long range 100m class 1. This module is CSR BC04 class 1 module with no antenna. Operating voltage range is from 3.0V to 3.6V and an operating data range of up to 100m. This module is provided with Bluetooth v2.0+EDR compliant SPP firmware and can be configured using our set of AT commands sent over UART.
- Used in LM Technologies Ltd Bluetooth Serial Adapters
- Bluetooth v2.0 + EDR compliant backward compatible with Bluetooth v1.2/1.1 specification
- Full Bluetooth Data rate up to 3Mbps
- Class 1 Radio with 100m range in open space
- AT Command Set provided for module configuration
- Tried and tested module as LM Technologies Ltd uses this module in our own Serial Adapters
- Ideal for embedded systems
- Excellent solution to integrate wireless connectivity to a product for long range connectivity
- Low power, Robust design, No host stack required
- Support for encryption data and authentication
Applications
Wireless, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Bluetooth Class
Class 1
Supply Voltage Range
3V to 3.6V
Receiver Sensitivity Rx
-88 dBm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate