ALPHAWIRE
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  RN-131G-EVAL

                                                                                                  EVALUATION BOARD, WI-FI MODULE

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP RN-131G-EVAL
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN-131G-EVAL
                                                                                                  Newark Part No.27W2082
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN-131G-EVAL
                                                                                                  Newark Part No.27W2082
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberRN131
                                                                                                  Application Sub TypeWiFi
                                                                                                  Kit ContentsEval Board RN131, Null Modem, Serial & USB Cable, Battery Clip, Antenna Cable, 4" Dipole Antenna
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RN-131G-EVAL is a RN-131G WiFly GSX 802.11G networking module. Because of its small form factor and extremely low power consumption, the RN-131G is perfect for mobile wireless applications such as asset monitoring, GPS tracking and battery sensors. The WiFly GSX module incorporates a 2.4GHz radio, processor, TCP/IP stack, real time clock, crypto accelerator, power management and analog sensor interfaces. This complete solution is preloaded with software to simplify integration and minimizes development of your application. In the simplest configuration the hardware only requires four connections (PWR, TX, RX, GND) to create a wireless data connection. Additionally, the sensor interface provides temperature, audio, motion, acceleration and other analog data without requiring additional hardware. The WiFly GSX module is programmed and controlled with a simple ASCII command language.

                                                                                                  • Qualified 2.4GHz IEEE 802.11b/g transceiver
                                                                                                  • High throughput, 1Mbps sustained data rate with TCP/IP and WPA2
                                                                                                  • Small, compact surface mount module
                                                                                                  • On board ceramic chip antenna and U.FL connector for external antenna
                                                                                                  • 8Mbit flash memory and 128KB RAM
                                                                                                  • UART hardware interface
                                                                                                  • Wi-Fi alliance certified for WPA2-PSK
                                                                                                  • Supports adhoc connections
                                                                                                  • Real time clock for wakeup and time stamping
                                                                                                  • Accepts 3.3V regulated or 2V to 3V battery

                                                                                                  Applications

                                                                                                  Security, Wireless, Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Medical, System Monitoring

                                                                                                  Contents

                                                                                                  RN-134 evaluation board, RS232 cable with male DB9 connector, Null modem, USB to serial cable with male DB9 termination, 9V battery clip, U.FL to SMA cable, 4" reverse polarity antenna, Documentation, Tools and utilities.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  WiFi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  RN131

                                                                                                  Kit Contents

                                                                                                  Eval Board RN131, Null Modem, Serial & USB Cable, Battery Clip, Antenna Cable, 4" Dipole Antenna

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate