Need more?
| Quantity | Price |
|---|---|
| 1+ | $436.790 |
Product Information
Product Overview
The multicomp PRO MP008596 HD analog and IP camera tester is designed for maintenance and installation of IP cameras, analog cameras, TVI, CVI, AHD, SDI/EX-SDI cameras, as well as testing 4K H.264 /4K H.265 camera by mainstream. The 1920x1080 resolution enables it to display in high resolution image from cameras. This tester supports many ONVIF and analog PTZ controls.
- IP camera test, support ONVIF, 4K, h.264 and H.265
- Analog camera test supports 8MP TVI, 8MP CVI and 8MP AHD and CVBS test
- BNC, RJ45, VGA and HDMI inputs
- 5” IPS touch screen, 1920 x 1080
- 12V/3A DC output plus PoE 48V output up to to 25.5W
- Built in Wi-Fi
Applications
Test & Measurement, Audio & Video, Electronics Service, Metering, Signal Processing
Contents
x1 Tester; x1 Network cable tester; x1 Power supply DC12V 1A; x1 Li-ion battery (7.4V DC 3350mAh); x1 Tool bag; x1 DC Power cable; x1 BNC cable; x1 RS485 cable; x1 Audio cable; x1 wrist belt; x1 Safety cord; x1 Manual
Technical Specifications
IP Camera Tester
Multicomp Pro IP Camera Testers
CCTV
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate