32-bit Microcontrollers:
846 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.710 10+ $5.460 25+ $5.220 50+ $4.980 100+ $4.720 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $48.720 5+ $45.190 10+ $41.670 25+ $39.920 50+ $36.850 More Pricing... | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 150MHz | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 192KB | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.800 10+ $5.560 30+ $5.300 60+ $5.060 105+ $4.820 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $10.380 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 512KB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.870 10+ $8.490 25+ $8.110 50+ $7.730 100+ $7.350 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.780 10+ $13.650 25+ $11.790 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $11.470 10+ $11.000 25+ $10.520 50+ $10.020 180+ $9.520 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | - | - | 80MHz | - | 256KB | 100Pins | TQFP | 85I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.880 10+ $5.640 25+ $5.400 50+ $5.150 100+ $4.890 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.570 10+ $7.270 25+ $6.950 50+ $6.620 100+ $6.290 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 512KB | 64Pins | TQFP | 49I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $17.360 5+ $16.870 10+ $16.380 25+ $15.890 50+ $15.150 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZ EF Series Microcontrollers | PIC32 MZ | - | 32 bit | - | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.810 10+ $7.100 25+ $6.490 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.010 10+ $3.840 25+ $3.660 50+ $3.490 100+ $3.320 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 64KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.380 10+ $15.690 25+ $15.000 50+ $14.540 100+ $14.060 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | Ethernet, I2C, SPI, UART, USB | Ethernet, I2C, SPI, UART, USB | 512KB | - | 40Channels | 10Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MZ DA | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.080 10+ $6.800 25+ $6.500 50+ $6.180 100+ $5.870 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.510 10+ $15.830 25+ $15.140 50+ $14.430 180+ $13.720 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 48Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.970 10+ $6.680 25+ $6.390 50+ $6.090 100+ $5.790 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $17.060 5+ $16.590 10+ $16.120 25+ $15.650 50+ $14.920 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $27.090 5+ $24.450 10+ $21.810 25+ $21.030 50+ $20.270 More Pricing... | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, LIN, SPI, UART | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | - | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $3.440 10+ $3.340 25+ $3.260 54+ $3.160 108+ $3.010 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 32KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | Each | - | |||||
Each | 1+ $2.050 10+ $1.990 25+ $1.910 54+ $1.850 108+ $1.770 More Pricing... | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 25MHz | 25MHz | 64KB | 28Pins | SOIC | 22I/O's | SOIC | I2S, LIN, SPI, UART | I2S, LIN, SPI, UART | 8KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | PIC32 | -40°C | PIC32MM | 85°C | Surface Mount | - | - | - | |||||
15AC6348 RoHS | Each | 1+ $14.190 10+ $13.550 25+ $12.900 50+ $12.290 100+ $11.670 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 4.5V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | Each | - | ||||
Each | 1+ $14.470 10+ $13.830 25+ $13.170 50+ $12.540 120+ $11.920 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | LQFP | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | - | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | Each | - | |||||
75T6268 RoHS | Each | 1+ $16.500 10+ $15.760 25+ $15.000 50+ $14.300 180+ $13.590 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | TQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | Each | - | ||||
Each | 1+ $15.820 10+ $15.160 25+ $14.490 50+ $13.820 100+ $13.140 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 24Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.880 10+ $5.640 25+ $5.400 54+ $5.150 108+ $4.890 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | - | 10Channels | 10Bit | 2.5V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | |||||