9 Product Results Found for "USB-4"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $8.830 80+ $8.420 120+ $8.000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $10.490 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 100+ $5.080 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $12.980 80+ $12.780 160+ $12.640 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $3.210 10+ $3.120 30+ $3.030 60+ $2.940 105+ $2.810 More Pricing... | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 10Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | ||||||
Each | 105+ $2.860 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 16KB | 28Pins | SDIP | 19I/O's | SDIP | I2C, LIN, SPI, UART, USB | 4KB | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | ||||||
Each | 1+ $5.700 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | 1+ $5.860 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 40MHz | 40MHz | 32KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | XCORE Family XS1L4A Series Microcontrollers | xCORE | 32bit | 32 bit | 32bit | 400MHz | 400MHz | 64KB | 48Pins | TQFP | 28I/O's | TQFP | SPI, USB | - | SPI, USB | - | - | 950mV | 1.05V | xCORE | 0°C | XS1L4A | 70°C | Surface Mount | ||||||