ARM Microcontrollers:
3,468 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
Output Current
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.700 10+ $11.170 25+ $10.700 50+ $10.070 100+ $9.440 More Pricing... | Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 180MHz | - | - | 512KB | - | 180Pins | TFBGA | - | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 200KB | 12Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.870 10+ $4.470 25+ $4.470 50+ $4.460 100+ $4.460 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 100MHz | - | 100MHz | 256KB | - | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | 10Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $5.240 10+ $3.470 25+ $3.240 50+ $3.090 100+ $2.930 More Pricing... | Min: 1 / Mult: 1 | - | LPC Family LPC5500 Series Microcontrollers | - | - | - | ARM Cortex-M33F | - | 32bit | 32bit | 32 bit | - | 96MHz | - | 96MHz | 256KB | - | 64Pins | HTQFP | HTQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | - | 16Bit | - | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $19.850 10+ $15.810 25+ $14.050 50+ $13.820 120+ $13.570 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M4F, ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 480MHz | - | 480MHz | 2MB | - | 144Pins | LQFP | LQFP | 97I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 23Channels | - | 16Bit | - | - | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.360 10+ $8.080 25+ $7.510 50+ $7.190 100+ $6.880 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 168MHz | - | - | 1MB | - | 90Pins | WLCSP | - | 72I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 13Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $7.110 10+ $5.820 25+ $5.490 50+ $5.330 100+ $5.150 | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 128KB | - | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 18Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
Each | 1+ $18.940 10+ $15.060 25+ $14.090 72+ $13.560 108+ $13.020 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 208Pins | LQFP | LQFP | 161I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $14.760 10+ $12.220 25+ $11.830 50+ $11.220 100+ $10.820 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 1MB | - | 100Pins | TFBGA | TFBGA | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
Each | 1+ $1.090 10+ $0.998 100+ $0.998 500+ $0.995 1000+ $0.920 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | - | - | 32 bit | - | 64MHz | - | - | 32KB | - | 8Pins | NSOIC | - | 6I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 6Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | |||||
Each | 1+ $8.030 10+ $6.720 25+ $6.480 50+ $6.290 100+ $6.120 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32WB Series Microcontrollers | - | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32bit | - | 32 bit | - | 64MHz | - | 64MHz | 256KB | - | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 128KB | 10Channels | Wireless Microcontroller | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | - | - | - | |||||
Each | 1+ $5.470 10+ $4.180 25+ $3.860 50+ $3.690 180+ $3.510 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | 64KB | - | 100Pins | LQFP | LQFP | 87I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 16KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $12.910 10+ $10.140 25+ $9.670 50+ $9.200 180+ $8.740 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 550MHz | - | 550MHz | 1MB | - | 100Pins | LQFP | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | - | 12Bit, 16Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $13.360 10+ $10.510 25+ $9.800 50+ $9.460 100+ $9.120 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 100MHz | - | 100MHz | 1.5MB | - | 144Pins | UFBGA | UFBGA | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
Each | 1+ $11.090 10+ $9.200 25+ $8.730 50+ $8.460 100+ $8.210 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 170MHz | - | 170MHz | 512KB | - | 48Pins | UFQFPN | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
Each | 1+ $23.330 5+ $21.030 10+ $18.720 25+ $17.600 50+ $16.920 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 2MB | - | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.740 10+ $6.180 25+ $6.180 50+ $6.180 100+ $6.180 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 100MHz | - | 100MHz | 512KB | - | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, USART | CAN, I2C, I2S, SPI, USART | 256KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $7.610 10+ $6.250 25+ $5.910 50+ $5.720 100+ $5.530 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 80MHz | - | 80MHz | 256KB | - | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | - | 12Bit | - | - | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.120 10+ $5.830 25+ $5.520 50+ $5.340 100+ $5.160 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | - | 24MHz | - | 24MHz | 64KB | - | 64Pins | LQFP | LQFP | 51I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.540 10+ $10.540 25+ $9.800 50+ $9.140 100+ $9.140 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $13.800 10+ $11.960 25+ $11.960 50+ $11.620 120+ $11.200 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 144Pins | LQFP | LQFP | 106I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 20Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $18.830 10+ $15.220 25+ $13.910 72+ $13.520 108+ $13.120 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | - | 180MHz | - | 180MHz | 2MB | - | 208Pins | LQFP | LQFP | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $18.990 10+ $14.170 25+ $13.210 50+ $12.900 180+ $12.600 | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | 32bit | 32bit | 32 bit | - | 216MHz | - | 216MHz | 1MB | - | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $1.060 25+ $1.060 50+ $1.060 100+ $0.989 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | - | - | - | 32 bit | - | 32MHz | - | - | 16KB | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 9Channels | - | 12Bit | - | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
1+ $5.720 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | 32 bit | - | 72MHz | - | - | 128KB | - | 48Pins | LQFP | - | 20I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 32KB | 15Channels | - | 12Bit | - | - | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||
Each | 1+ $20.230 5+ $20.230 10+ $20.230 25+ $18.790 50+ $17.540 More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | - | - | - | 32 bit | - | 216MHz | - | - | 2MB | - | 216Pins | TFBGA | - | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | 24Channels | - | 12Bit | - | - | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - |