8-bit Microcontrollers:
4,062 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.450 | Min: 320 / Mult: 40 | - | PIC16LF15xx | PIC16 Family PIC16LF152x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 64Pins | QFN | QFN | 54I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $5.030 | Min: 150 / Mult: 25 | - | PIC16C5xx | PIC16 Family PIC16C5xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3.5KB | 18Pins | DIP | DIP | 13I/O's | RS232 | - | 128Byte | - | - | - | - | 2.5V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 30+ $4.660 | Min: 150 / Mult: 15 | - | PIC18F2xxx | PIC18 Family PIC18Fxx21 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 8KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | - | - | - | |||||
Each | 108+ $2.400 | Min: 297 / Mult: 27 | - | PIC18LFxxKxx | PIC18 Family PIC18LFxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.640 | Min: 100 / Mult: 10 | - | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | - | - | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $6.550 | Min: 160 / Mult: 160 | - | - | PIC18 Family PIC18F64xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 64Pins | TQFP | TQFP | 50I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 12Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F64xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.070 | Min: 2880 / Mult: 2880 | - | S08QG | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 8KB | 16Pins | - | - | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | - | - | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.060 | Min: 351 / Mult: 27 | - | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 2KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | - | - | 2.7V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.500 | Min: 280 / Mult: 10 | - | PIC16LF15xx | PIC16 Family PIC16LF151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 28KB | 40Pins | DIP | DIP | 36I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $6.720 | Min: 1250 / Mult: 1250 | - | HC08 | HC08 Family 68HC08GR Series Microcontrollers | 8MHz | HC08 | - | - | - | 8MHz | - | 4KB | 32Pins | LQFP | LQFP | 21I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 6Channels | 8Bit | - | - | 2.7V | 3.3V | HC08 | -40°C | HC08GR | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $6.270 | Min: 360 / Mult: 360 | - | ATmega | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 32KB | 44Pins | MLF | MLF | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.920 | Min: 108 / Mult: 27 | - | PIC18LF2xxx | PIC18 Family PIC18LF24xx Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 24KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.750 | Min: 183 / Mult: 61 | - | PIC18LFxxJxx | PIC18 Family PIC18LF J5x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 128KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | |||||
Each | 141+ $2.050 | Min: 376 / Mult: 47 | - | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | - | - | - | |||||
Each | 108+ $2.530 | Min: 270 / Mult: 18 | - | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | - | - | - | 20MHz | - | 4KB | 20Pins | DIP | DIP | 15I/O's | SPI, UART | SPI, UART | 256Byte | - | - | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.180 | Min: 637 / Mult: 91 | - | PIC16F150x | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | QFN | QFN | 18I/O's | Serial | Serial | 128Byte | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $10.510 | Min: 70 / Mult: 10 | - | PIC18Fxx2 | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $3.710 | Min: 200 / Mult: 25 | - | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 256Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $1.630 | Min: 420 / Mult: 30 | - | PIC16F6xx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 14Pins | DIP | DIP | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Through Hole | - | - | - | |||||
Each | 500+ $4.750 | Min: 1250 / Mult: 1250 | - | Flexis - S08AC | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 32KB | 32Pins | LQFP | LQFP | 22I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 6Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $3.330 | Min: 320 / Mult: 160 | - | PIC18FxxJxx | PIC18 Family PIC18F J1x Series Microcontrollers | 48MHz | PIC18 | - | - | - | 48MHz | - | 16KB | 44Pins | TQFP | TQFP | 22I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.310 | Min: 108 / Mult: 27 | - | PIC18LF2xxx | PIC18 Family PIC18LF22xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 4KB | 28Pins | SOIC | SOIC | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | - | - | 2V | 5V | PIC18 | -40°C | PIC18F22xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.790 | Min: 125 / Mult: 25 | - | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.120 | Min: 168 / Mult: 42 | - | PIC16C | PIC16 Family PIC16C7xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | - | - | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Surface Mount | - | - | - | |||||
Each | 108+ $2.090 | Min: 351 / Mult: 27 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||