8-bit Microcontrollers:
4,132 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.770 | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | - | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $4.140 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.270 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 8KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.840 10+ $2.820 25+ $2.800 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.630 10+ $1.570 25+ $1.510 50+ $1.440 120+ $1.360 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | - | - | 32MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.670 | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | - | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.240 | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 128KB | 64Pins | TQFP | TQFP | 50I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 11Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.230 | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | 4MHz | - | 768Byte | 18Pins | DIP | DIP | 12I/O's | RS232 | - | 25Byte | - | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | ||||||
Each | 1+ $8.670 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 256Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | ||||||
Each | 1+ $1.410 10+ $1.380 25+ $1.340 50+ $1.310 114+ $1.250 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $5.750 10+ $5.510 25+ $5.260 50+ $5.170 100+ $5.070 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.880 10+ $3.860 30+ $3.830 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $17.590 | - | PIC18 Family PIC18F87xx Series Microcontrollers | 25MHz | PIC18 | - | - | 25MHz | - | 128KB | 80Pins | TQFP | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $15.660 | - | PIC18 Family PIC18LF87xx Series Microcontrollers | 40MHz | PIC18 | - | - | 40MHz | - | 128KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.290 | - | PIC16 Family PIC16F5XX Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | - | 1.5KB | 14Pins | DIP | DIP | 12I/O's | - | - | 72Byte | - | - | - | - | 2V | 5.5V | PIC16 | -45°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $4.960 | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | - | 48MHz | - | 32KB | 64Pins | TQFP | TQFP | 49I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.720 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | - | 3.5KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.990 10+ $2.970 25+ $2.960 | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | 20MHz | - | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.290 10+ $3.160 30+ $3.010 60+ $2.880 105+ $2.740 | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | - | - | 32MHz | - | 28KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.580 10+ $15.900 25+ $15.220 50+ $15.120 100+ $15.010 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | - | - | 16MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.960 10+ $3.790 30+ $3.630 60+ $3.450 105+ $3.280 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | - | - | 48MHz | - | 32KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $6.020 | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | 20MHz | - | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.800 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | 32MHz | - | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.330 10+ $3.210 25+ $3.060 76+ $2.920 114+ $2.770 | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | - | - | 48MHz | - | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.470 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||