Microcontrollers:

9,740 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
IC Type
Product Range
Accessory Type
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
Flash Memory Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29AK8201

RoHS

Date/Lot Code

Each
1+
$9.630
10+
$7.930
25+
$7.510
50+
$7.280
100+
$7.040
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32G4 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F
-
-
-
32bit
-
32 bit
-
170MHz
256KB
-
38I/O's
128KB
48Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
-
29AK8216

RoHS

Date/Lot Code

Each
1+
$14.110
10+
$11.120
25+
$10.370
50+
$9.960
180+
$9.540
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32H7 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M7
-
-
-
32bit
-
32 bit
-
280MHz
1MB
-
80I/O's
1.4MB
100Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
62AK6026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.180
10+
$4.740
25+
$4.380
50+
$4.180
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
-
-
TLE987x Family TLE9877QXA40 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
-
32 bit
-
40MHz
64KB
-
10I/O's
6KB
48Pins
VQFN-EP
LIN, SPI, SSC, UART
8Channels
10Bit
5.5V
27V
-40°C
150°C
Surface Mount
TLE987x
TLE9877QXA40
AEC-Q100
62AK6028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.450
Min: 1 / Mult: 1
-
-
TLE987x Family TLE9879QXA40 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
-
32 bit
-
40MHz
128KB
-
10I/O's
6KB
48Pins
VQFN-EP
LIN, SPI, SSC, UART
8Channels
10Bit
5.5V
27V
-40°C
150°C
Surface Mount
TLE987x
TLE9879QXA40
AEC-Q100
71AK8282

RoHS

Date/Lot Code

Each
1+
$15.130
Min: 1 / Mult: 1
-
-
MPC5 Family MPC56xx Series Microcontrollers
-
-
-
-
-
-
Power Architecture
-
-
-
-
-
32 bit
-
64MHz
512KB
-
79I/O's
32KB
100Pins
LQFP
CAN, I2C, SCI, SPI
28Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
50AK1866

RoHS

Date/Lot Code

Each
1+
$123.680
5+
$117.040
10+
$110.390
25+
$103.750
50+
$100.330
Min: 1 / Mult: 1
-
-
IA188EB Family 18xEB Series Microcontrollers
-
-
-
-
-
-
80C188EB
-
-
-
-
-
-
-
50MHz
1MB
-
16I/O's
-
84Pins
PLCC
UART
-
-
3V
5.5V
-40°C
85°C
Surface Mount
IA188EB
IA18xEB
-
68AK9721

RoHS

Date/Lot Code

Each
1+
$10.980
10+
$9.670
25+
$8.730
50+
$8.270
100+
$8.100
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX600 Series RX65N Group Microcontrollers
-
-
-
-
-
-
RX
-
-
-
32bit
-
32 bit
-
120MHz
1.5MB
-
136I/O's
640KB
176Pins
LFQFP
CAN, Ethernet, I2C, SCI, SPI, USB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
68AK9761

RoHS

Date/Lot Code

Each
1+
$25.500
10+
$21.480
25+
$21.480
50+
$21.470
180+
$21.470
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX700 Series RX72N Group Microcontrollers
-
-
-
-
-
-
RX
-
-
-
32bit
-
32 bit
-
240MHz
4MB
-
111I/O's
1MB
144Pins
LFQFP
CAN, Ethernet, I2C, SCI, SPI, USB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
68AK9798

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.300
25+
$2.270
50+
$2.250
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
-
-
RA Family RA2 Series RA2L1 Group Microcontrollers
-
-
-
-
-
-
ARM Cortex-M23
-
-
-
32bit
-
32 bit
-
48MHz
256KB
-
37I/O's
32KB
48Pins
HWQFN
CAN, I2C, SCI, SPI, UART
9Channels
12Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RA
RA2
-
68AK9624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
Min: 1 / Mult: 1
-
-
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
-
-
-
-
-
-
RL78
-
-
-
16bit
-
16 bit
-
32MHz
512KB
-
44I/O's
48KB
48Pins
LFQFP
I2C, SPI, UART
10Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78
RL78/G1x
-
68AK3760

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.090
25+
$1.030
50+
$0.981
182+
$0.933
Min: 1 / Mult: 1
-
-
AVR-DD Family AVR32DD Series Microcontrollers
-
-
-
-
-
-
AVR
-
-
-
-
-
-
-
24MHz
32KB
-
22I/O's
4KB
28Pins
VQFN-EP
I2C, TWI, SPI, USART
19Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR-DD
AVR32DD
-
68AK9704

RoHS

Date/Lot Code

Each
1+
$13.540
10+
$12.450
25+
$11.930
80+
$11.220
120+
$10.510
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX600 Series RX630 Group Microcontrollers
-
-
-
-
-
-
RX
-
-
-
32bit
-
32 bit
-
100MHz
768KB
-
117I/O's
96KB
144Pins
LQFP
CAN, I2C, SCI, SPI, USB
21Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
68AK9708

RoHS

Date/Lot Code

Each
1+
$12.730
10+
$10.050
25+
$9.600
50+
$9.140
100+
$8.690
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX600 Series RX630 Group Microcontrollers
-
-
-
-
-
-
RX
-
-
-
32bit
-
32 bit
-
100MHz
512KB
-
78I/O's
64KB
100Pins
LQFP
CAN, I2C, SCI, SPI, USB
14Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
54AK5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.220
10+
$11.210
25+
$10.650
50+
$10.130
100+
$9.650
More Pricing...
Min: 1 / Mult: 1
-
-
PSoC 6 Family CY8C62xx Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F, ARM Cortex-M0+
-
-
-
-
-
32 bit
-
150MHz
2MB
-
82I/O's
1MB
100Pins
WLCSP
I2C, SPI, UART
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C62xx
-
85AK5997

RoHS

Date/Lot Code

Each
1+
$0.817
10+
$0.699
100+
$0.649
500+
$0.519
1000+
$0.486
More Pricing...
Min: 1 / Mult: 1
-
-
EFM8 Family EFM8BB51 Series Microcontrollers
-
-
-
-
-
-
-
-
-
-
-
-
-
-
50MHz
16KB
-
16I/O's
1.28KB
20Pins
QFN
I2C, SPI, UART
-
-
1.8V
5.5V
-
-
-
EFM8
EFM8BB
-
51AM4041

RoHS

Date/Lot Code

Each
1+
$4.810
10+
$4.290
25+
$3.890
50+
$3.700
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
-
-
MCXA1 Family MCXA15x Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M33F
-
-
-
-
-
32 bit
-
96MHz
256KB
-
41I/O's
64KB
48Pins
HVQFN
CAN, I2C, I3C, SPI, UART, USB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA15x
-
51AM4044

RoHS

Date/Lot Code

Each
1+
$5.260
10+
$4.690
25+
$4.240
50+
$4.040
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
-
-
MCXA1 Family MCXA15x Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M33F
-
-
-
-
-
32 bit
-
96MHz
512KB
-
52I/O's
96KB
64Pins
LQFP
CAN, I2C, I3C, SPI, UART, USB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA15x
-
32AK8304

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.160
Min: 2600 / Mult: 2600
-
-
PIC16 Family PIC16F183xx Series Microcontrollers
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
-
32MHz
28KB
-
11I/O's
2KB
14Pins
NSOIC
EUSART, I2C, SPI
11Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F183xx
-
45AM3652

RoHS

Date/Lot Code

Each
1+
$4.940
10+
$4.390
25+
$4.060
80+
$3.740
120+
$3.320
More Pricing...
Min: 1 / Mult: 1
-
-
dsPIC33A Series
-
200MHz
-
-
-
-
-
-
256KB
-
-
-
-
-
-
-
-
45I/O's
-
64Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
45AM3655

RoHS

Date/Lot Code

Each
1+
$5.450
10+
$4.840
25+
$4.480
50+
$4.130
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
-
-
dsPIC33A Series
-
200MHz
-
-
-
-
-
-
256KB
-
-
-
-
-
-
-
-
76I/O's
-
100Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
45AM3660

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.630
25+
$4.280
50+
$3.940
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
-
-
dsPIC33A Series
-
200MHz
-
-
-
-
-
-
256KB
-
-
-
-
-
-
-
-
59I/O's
-
80Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
45AM3661

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$4.910
25+
$4.540
50+
$4.180
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
-
-
dsPIC33A Series
-
200MHz
-
-
-
-
-
-
256KB
-
-
-
-
-
-
-
-
76I/O's
-
100Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
45AM3663

RoHS

Date/Lot Code

Each
1+
$5.400
10+
$4.800
25+
$4.430
80+
$4.090
120+
$3.630
More Pricing...
Min: 1 / Mult: 1
-
-
dsPIC33A Series
-
200MHz
-
-
-
-
-
-
256KB
-
-
-
-
-
-
-
-
45I/O's
-
64Pins
-
-
-
-
3V
3.6V
-40°C
85°C
-
-
-
-
97AK2631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$3.560
25+
$3.260
50+
$2.950
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32U0 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
32 bit
-
56MHz
256KB
-
37I/O's
40KB
42Pins
WLCSP
I2C, LPUART, SPI, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U0
-
76AK6050

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.870
100+
$1.530
520+
$1.440
1040+
$1.390
More Pricing...
Min: 1 / Mult: 1
-
-
LPC Family LPC86x Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
32 bit
-
60MHz
64KB
-
42I/O's
8KB
48Pins
HVQFN
I2C, I3C, SPI, UART, USART
-
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC800
-
9001-9025 of 9740 items
of 390 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON