Microcontrollers:

9,740 Products Found

Newark offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Base Number
IC Type
Product Range
Accessory Type
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
Flash Memory Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AK3714

RoHS

Date/Lot Code

Each
1+
$17.320
Min: 1 / Mult: 1
-
-
Traveo T2G Family CYT2BL Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F
-
-
-
32bit
-
32 bit
-
160MHz
4MB
-
152I/O's
512KB
176Pins
LQFP
CAN, I2C, LIN, SPI, UART
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT2BL
-
65AK2341

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.300
100+
$1.110
980+
$1.020
1470+
$0.995
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32C0 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
-
32 bit
-
48MHz
32KB
-
30I/O's
12KB
32Pins
UFQFPN-EP
I2C, I2S, SPI, USART
18Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
60AK5701

RoHS

Date/Lot Code

Each
1+
$29.950
5+
$27.470
10+
$24.990
25+
$24.030
50+
$23.090
More Pricing...
Min: 1 / Mult: 1
-
-
ADUC Family ADUC8 Series Microcontrollers
-
-
-
-
-
-
8052
-
-
-
-
-
-
-
16.78MHz
62KB
-
34I/O's
2.25KB
52Pins
MQFP
I2C, SPI, USART
8Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
MicroConverter
ADuC84x
-
80AK4708

RoHS

Date/Lot Code

Each
1+
$6.000
10+
$5.930
25+
$5.870
50+
$5.790
100+
$5.730
Min: 1 / Mult: 1
-
-
dsPIC33C Series
-
100MHz
-
-
-
-
-
-
1MB
-
-
-
-
-
-
-
-
-
-
80Pins
-
-
-
-
3V
3.6V
-40°C
125°C
-
-
-
-
79AK2855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.370
Min: 1 / Mult: 1
-
-
STM32 Family STM32U5 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M33
-
-
-
-
-
32 bit
-
160MHz
4MB
-
145I/O's
2.5MB
208Pins
WLCSP
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
-
61AK2528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.770
Min: 1 / Mult: 1
-
-
STM32 Family STM32F7 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M7F
-
-
-
32bit
-
32 bit
-
216MHz
2MB
-
168I/O's
512KB
216Pins
TFBGA
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
61AK2529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.350
Min: 1 / Mult: 1
-
-
STM32 Family STM32F7 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M7F
-
-
-
32bit
-
32 bit
-
216MHz
2MB
-
159I/O's
512KB
216Pins
TFBGA
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
46AM2950

RoHS

Date/Lot Code

Each
1+
$10.930
10+
$9.840
25+
$8.960
50+
$8.350
100+
$7.780
More Pricing...
Min: 1 / Mult: 1
-
-
PSoC 4100 Family HVMS Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
32 bit
-
48MHz
64KB
-
41I/O's
8KB
56Pins
WFQFN
I2C, LIN, SPI, UART
16Channels
12Bit
3.6V
28V
-40°C
125°C
Surface Mount
PSoC 4100
HVMS
AEC-Q100
32AK0385

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.550
100+
$1.410
500+
$1.340
1000+
$1.280
More Pricing...
Min: 1 / Mult: 1
-
-
LPC Family LPC82x Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
-
32 bit
-
30MHz
32KB
-
29I/O's
8KB
33Pins
HVQFN
I2C, JTAG, RS-485, SPI, UART, USART
12Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC82x
-
50AM7190

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.800
2+
$1.720
4+
$1.650
6+
$1.530
10+
$1.490
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
61AK4452

RoHS

Date/Lot Code

Each
1+
$0.806
10+
$0.774
25+
$0.742
50+
$0.705
192+
$0.668
Min: 1 / Mult: 1
-
-
PIC16 Family PIC16F171xx Series Microcontrollers
-
-
-
-
-
-
PIC16
-
-
-
-
-
-
-
32MHz
7KB
-
11I/O's
512KB
14Pins
TSSOP
EUSART, I2C, LIN, SPI
29Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F171xx
-
94AK4749

RoHS

Date/Lot Code

Each
1+
$4.210
10+
$3.390
25+
$3.170
50+
$3.070
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32U0 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
32 bit
-
56MHz
256KB
-
39I/O's
40KB
48Pins
LQFP
I2C, LPUART, SPI, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U0
-
68AK9732

RoHS

Date/Lot Code

Each
1+
$14.870
10+
$12.330
25+
$11.990
50+
$11.630
180+
$10.780
More Pricing...
Min: 1 / Mult: 1
-
-
RX Family RX600 Series RX651 Group Microcontrollers
-
-
-
-
-
-
RX
-
-
-
32bit
-
32 bit
-
120MHz
2MB
-
78I/O's
640KB
100Pins
LFQFP
CAN, Ethernet, I2C, SCI, SPI, USB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
60AK9179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.370
Min: 1 / Mult: 1
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M4F
-
-
-
32bit
-
32 bit
-
100MHz
256KB
-
50I/O's
128KB
64Pins
LQFP
I2C, I2S, SPI, USART, USB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
51AM4046

RoHS

Date/Lot Code

Each
1+
$14.210
10+
$13.120
25+
$12.230
50+
$11.610
168+
$11.050
More Pricing...
Min: 1 / Mult: 1
-
-
MCXN2xx Family MCXN23x Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M33F
-
-
-
-
-
32 bit
-
150MHz
512KB
-
103I/O's
192KB
172Pins
HDQFP
CAN, I2C, I3C, SAI, USB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXN2xx
MCXN23x
-
69AK5151

RoHS

Date/Lot Code

Each
1+
$4.880
10+
$3.950
25+
$3.710
50+
$3.610
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32H5 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M33F
-
-
-
-
-
32 bit
-
250MHz
128KB
-
49I/O's
32KB
64Pins
LQFP
CAN, I2C, I3C, I2S, SPI, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
-
47AM9529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$168.030
10+
$161.540
25+
$155.710
50+
$152.080
100+
$143.430
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
97AK2633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.190
10+
$3.690
25+
$3.390
50+
$3.060
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32U0 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
32 bit
-
56MHz
256KB
-
37I/O's
40KB
42Pins
WLCSP
I2C, LPUART, SPI, USART, USB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U0
-
65AK2326

RoHS

Date/Lot Code

Each
1+
$0.965
10+
$0.756
148+
$0.680
518+
$0.637
1036+
$0.600
More Pricing...
Min: 1 / Mult: 1
-
-
STM32 Family STM32C0 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M0+
-
-
-
32bit
-
32 bit
-
48MHz
32KB
-
18I/O's
6KB
20Pins
TSSOP
I2C, I2S, SPI, USART
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
-
60AK5692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$30.180
10+
$25.170
25+
$23.660
50+
$22.770
100+
$21.880
More Pricing...
Min: 1 / Mult: 1
-
-
ADUC Family ADUCM3 Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
32bit
-
32 bit
-
80MHz
128KB
-
39I/O's
32KB
96Pins
CSPBGA
I2C, SPI, UART
16Channels
14Bit
2.9V
3.6V
-40°C
105°C
Surface Mount
ADuCM
ADuCM320
-
76AK5864

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$5.030
25+
$4.670
50+
$4.450
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
-
-
EFM32 Family EFM32G Series Microcontrollers
-
-
-
-
-
-
ARM Cortex-M3
-
-
-
-
-
32 bit
-
32MHz
64KB
-
56I/O's
16KB
64Pins
QFN
I2C, SPI, UART, USART
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32G
-
50AM7228

RoHS

Date/Lot Code

Each
1+
$5.340
10+
$4.760
25+
$4.290
50+
$4.090
100+
$3.680
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
50AM7196

RoHS

Date/Lot Code

Each
1+
$6.750
10+
$6.000
25+
$5.420
50+
$5.150
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
50AM7221

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$5.130
25+
$4.650
50+
$4.430
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
50AM7224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$8.520
2+
$8.390
4+
$8.220
6+
$7.880
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9026-9050 of 9740 items
of 390 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON