Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6006TV1
Newark Part No.24M7985
Product RangeSTTH6
Technical Datasheet
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 10+ | $14.980 |
| 30+ | $13.970 |
| 50+ | $12.970 |
| 100+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6006TV1
Newark Part No.24M7985
Product RangeSTTH6
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Forward Voltage Max1.4V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current210A
Diode MountingPanel
Product RangeSTTH6
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH6006TV1 is a high voltage Ultrafast Rectifier Diode with ST Turbo2 600V technology. The device is specially suited for use in switching power supplies applications such as rectification and PFC boost diode.
- Ultrafast switching
- Low reverse current
- Low thermal resistance
- Reduces conduction and switching losses
- 2500V RMS Insulating voltage
- 45pF Capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.4V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
210A
Product Range
STTH6
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability