Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoHD06-T
Newark Part No.51R6609
Product RangeHD06
Technical Datasheet
Packaging Options
1,477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.727 |
10+ | $0.471 |
25+ | $0.421 |
50+ | $0.371 |
100+ | $0.322 |
250+ | $0.290 |
500+ | $0.258 |
1000+ | $0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoHD06-T
Newark Part No.51R6609
Product RangeHD06
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current800mA
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeHD06
SVHCLead (27-Jun-2024)
Product Overview
The HD06-T is a surface-mount Bridge Rectifier with tin-plated leads terminals, UL94V-0 flammability-rated moulded plastic case and polarity as marked on the body. The bridge rectifier features glass passivated die construction, low forward voltage drop and surge overload rating to 30A peak. Ideally suited for automated assembly.
- 420V RMS reverse voltage
- 30A Non-repetitive peak forward surge current
- 75°C/W Junction to ambient typical thermal resistance
- 10pF Typical total capacitance
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (27-Jun-2024)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
HD06
Technical Docs (2)
Alternatives for HD06-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability