KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. RF / Pin Diodes
                                                                                                  Print Page

                                                                                                  GA01PNS150-201

                                                                                                  RF / Pin Diode, Single, DO-201, 2 Pin, 22 pF

                                                                                                  GENESIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GENESIC GA01PNS150-201
                                                                                                  ManufacturerGENESIC
                                                                                                  Manufacturer Part NoGA01PNS150-201
                                                                                                  Newark Part No.94AC2951
                                                                                                  Product RangeMPS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GENESIC
                                                                                                  ManufacturerGENESIC
                                                                                                  Manufacturer Part NoGA01PNS150-201
                                                                                                  Newark Part No.94AC2951
                                                                                                  Product RangeMPS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Diode ConfigurationSingle
                                                                                                  Resistance @ If-
                                                                                                  Reverse Voltage-
                                                                                                  Diode Case StyleDO-201
                                                                                                  No. of Pins2 Pin
                                                                                                  Diode Capacitance22pF
                                                                                                  Forward Current1A
                                                                                                  Operating Temperature Max175°C
                                                                                                  Forward Voltage6.4V
                                                                                                  Power Dissipation-
                                                                                                  Diode MountingThrough Hole
                                                                                                  Product RangeMPS Series
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  Reverse Voltage

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  2 Pin

                                                                                                  Forward Current

                                                                                                  1A

                                                                                                  Forward Voltage

                                                                                                  6.4V

                                                                                                  Diode Mounting

                                                                                                  Through Hole

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Resistance @ If

                                                                                                  -

                                                                                                  Diode Case Style

                                                                                                  DO-201

                                                                                                  Diode Capacitance

                                                                                                  22pF

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  Power Dissipation

                                                                                                  -

                                                                                                  Product Range

                                                                                                  MPS Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate