2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Standard Recovery Rectifier Diodes
                                                                                                  Print Page

                                                                                                  IDW100E60FKSA1

                                                                                                  Standard Recovery Diode, 600 V, 150 A, Single, 2 V, 120 ns, 400 A

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IDW100E60FKSA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIDW100E60FKSA1
                                                                                                  Newark Part No.47W3449
                                                                                                  Product RangeIDW10
                                                                                                  Also Known AsIDW100E60, SP000227825
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  240 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.700
                                                                                                  10+$2.410
                                                                                                  100+$1.880
                                                                                                  720+$1.580
                                                                                                  1200+$1.470
                                                                                                  2640+$1.360
                                                                                                  5040+$1.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.70
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIDW100E60FKSA1
                                                                                                  Newark Part No.47W3449
                                                                                                  Product RangeIDW10
                                                                                                  Also Known AsIDW100E60, SP000227825
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage600V
                                                                                                  Average Forward Current150A
                                                                                                  Diode ConfigurationSingle
                                                                                                  Forward Voltage Max2V
                                                                                                  Reverse Recovery Time-
                                                                                                  Forward Surge Current400A
                                                                                                  Operating Temperature Max175°C
                                                                                                  Diode Case StyleTO-247
                                                                                                  No. of Pins3Pins
                                                                                                  Product RangeIDW10
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The IDW100E60 is a fast switching Emitter Controlled Diode features fast recovery, soft switching, low reverse recovery charge and low forward voltage. The diode has excellent EMI behaviour and low conduction losses. The entire family has been qualified with a Tj(max) of 175°C and are qualified according to JEDEC standards for target applications.

                                                                                                  • Low conduction losses
                                                                                                  • Easy to parallel

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Motor Drive & Control, Alternative Energy, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  600V

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  Reverse Recovery Time

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Average Forward Current

                                                                                                  150A

                                                                                                  Forward Voltage Max

                                                                                                  2V

                                                                                                  Forward Surge Current

                                                                                                  400A

                                                                                                  Diode Case Style

                                                                                                  TO-247

                                                                                                  Product Range

                                                                                                  IDW10

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG