Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Capacitance
1.2pF
Reverse Voltage
35V
Diode Case Style
DO-35
Diode Mounting
Through Hole
SVHC
To Be Advised
Forward Current Max
100mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate