KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. RF FETs
                                                                                                  Print Page

                                                                                                  SPD15P10PGBTMA1

                                                                                                  RF FET Transistor, -100 V, -15 A, 128 W, TO-252

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON SPD15P10PGBTMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoSPD15P10PGBTMA1
                                                                                                  Newark Part No.47W3759
                                                                                                  Also Known AsSPD15P10P G, SP000212233
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,490 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.190
                                                                                                  10+$1.480
                                                                                                  100+$1.140
                                                                                                  500+$0.933
                                                                                                  1000+$0.893
                                                                                                  2500+$0.757
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoSPD15P10PGBTMA1
                                                                                                  Newark Part No.47W3759
                                                                                                  Also Known AsSPD15P10P G, SP000212233
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds-100V
                                                                                                  Continuous Drain Current Id-15A
                                                                                                  Power Dissipation128W
                                                                                                  Operating Frequency Min-
                                                                                                  Power Dissipation Pd128W
                                                                                                  Operating Frequency Max-
                                                                                                  Transistor Case StyleTO-252
                                                                                                  No. of Pins3Pins
                                                                                                  RF Transistor CaseTO-252 (DPAK)
                                                                                                  Operating Temperature Max175°C
                                                                                                  Channel TypeP Channel
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The SPD15P10P G is a -100V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.

                                                                                                  • Enhancement mode
                                                                                                  • Avalanche rated
                                                                                                  • dv/dt Rated
                                                                                                  • AEC-Q101 qualified

                                                                                                  Applications

                                                                                                  Automotive, Consumer Electronics, Power Management, Motor Drive & Control, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Drain Source Voltage Vds

                                                                                                  -100V

                                                                                                  Power Dissipation

                                                                                                  128W

                                                                                                  Power Dissipation Pd

                                                                                                  128W

                                                                                                  Transistor Case Style

                                                                                                  TO-252

                                                                                                  RF Transistor Case

                                                                                                  TO-252 (DPAK)

                                                                                                  Channel Type

                                                                                                  P Channel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Continuous Drain Current Id

                                                                                                  -15A

                                                                                                  Operating Frequency Min

                                                                                                  -

                                                                                                  Operating Frequency Max

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Simulation Model EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability