Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF435MR07W1D7S8B11ABPSA1
Newark Part No.14AM7052
Product RangeEasyPACK CoolMOS Series
24 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
20 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.190 |
| 5+ | $51.480 |
| 10+ | $48.770 |
| 25+ | $46.060 |
Price for:Each
Minimum: 1
Multiple: 1
$54.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF435MR07W1D7S8B11ABPSA1
Newark Part No.14AM7052
Product RangeEasyPACK CoolMOS Series
MOSFET Module ConfigurationFourPack
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0394ohm
Transistor Case StyleModule
No. of Pins18Pins
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.45V
Power Dissipation20mW
Operating Temperature Max150°C
Product RangeEasyPACK CoolMOS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
FourPack
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.0394ohm
No. of Pins
18Pins
Gate Source Threshold Voltage Max
4.45V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
Module
Rds(on) Test Voltage
10V
Power Dissipation
20mW
Product Range
EasyPACK CoolMOS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate