2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                  Print Page

                                                                                                  FF11MR12W1M1B11BOMA1

                                                                                                  MOSFET Transistor, EasyDual Module, N Channel, 100 A, 1.2 kV, 0.011 ohm, 4.5 V

                                                                                                  INFINEON
                                                                                                  INFINEON FF11MR12W1M1B11BOMA1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoFF11MR12W1M1B11BOMA1
                                                                                                  Newark Part No.24AC8569
                                                                                                  Product RangeCoolSic Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoFF11MR12W1M1B11BOMA1
                                                                                                  Newark Part No.24AC8569
                                                                                                  Product RangeCoolSic Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MOSFET Module ConfigurationHalf Bridge
                                                                                                  Transistor PolarityN Channel
                                                                                                  Channel TypeDual N Channel
                                                                                                  Continuous Drain Current Id100A
                                                                                                  On Resistance Rds(on)0.011ohm
                                                                                                  Drain Source Voltage Vds1.2kV
                                                                                                  Drain Source On State Resistance11mohm
                                                                                                  Transistor Case StyleModule
                                                                                                  No. of Pins22Pins
                                                                                                  Power Dissipation Pd20mW
                                                                                                  Rds(on) Test Voltage-
                                                                                                  Gate Source Threshold Voltage Max4.5V
                                                                                                  Power Dissipation20mW
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangeCoolSic Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Easy DUAL module with CoolSiC™ MOSFET and press FIT/NTC suitable for high frequency switching application, DC/DC converter, solar applications and UPS systems.

                                                                                                  • High current density
                                                                                                  • Low inductive design
                                                                                                  • Low switching losses
                                                                                                  • Integrated NTC temperature sensor
                                                                                                  • Press FIT contact technology
                                                                                                  • Rugged mounting due to integrated mounting clamps

                                                                                                  Technical Specifications

                                                                                                  MOSFET Module Configuration

                                                                                                  Half Bridge

                                                                                                  Channel Type

                                                                                                  Dual N Channel

                                                                                                  On Resistance Rds(on)

                                                                                                  0.011ohm

                                                                                                  Drain Source On State Resistance

                                                                                                  11mohm

                                                                                                  No. of Pins

                                                                                                  22Pins

                                                                                                  Rds(on) Test Voltage

                                                                                                  -

                                                                                                  Power Dissipation

                                                                                                  20mW

                                                                                                  Product Range

                                                                                                  CoolSic Series

                                                                                                  Transistor Polarity

                                                                                                  N Channel

                                                                                                  Continuous Drain Current Id

                                                                                                  100A

                                                                                                  Drain Source Voltage Vds

                                                                                                  1.2kV

                                                                                                  Transistor Case Style

                                                                                                  Module

                                                                                                  Power Dissipation Pd

                                                                                                  20mW

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  4.5V

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.