Single MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.280 5+ $20.280 10+ $20.280 25+ $18.830 100+ $17.180 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 120A | 0.024ohm | 0.024ohm | PLUS247 | Through Hole | 10V | 1.25kW | 5V | 1.25kW | 3Pins | 150°C | X2-Class HiPerFET Series | |||||
Each | 1+ $11.110 5+ $11.110 10+ $11.110 25+ $11.110 100+ $11.110 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 100A | 0.03ohm | 0.03ohm | PLUS247 | Through Hole | 10V | 1.04kW | 5V | 1.04kW | 3Pins | 150°C | X2-Class HiPerFET Series | |||||
Each | 1+ $33.880 5+ $31.560 10+ $29.250 25+ $27.230 100+ $26.240 | Min: 1 / Mult: 1 | - | N Channel | 650V | 150A | - | 0.017ohm | PLUS264 | Through Hole | 10V | - | 5V | 1.56kW | 3Pins | 150°C | X2-Class HiPerFET Series |