Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.469 10+ $0.312 25+ $0.266 50+ $0.218 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 3.1A | 0.062ohm | 0.09ohm | SOT-23 | Surface Mount | 4.5V | 780mW | 1.01V | 780mW | 3Pins | 150°C | AEC-Q101 | AEC-Q101 | ||||||
86AK4813 RoHS | DIODES INC. | Each (Supplied on Full Reel) Full Reel | 3000+ $0.138 6000+ $0.134 12000+ $0.110 18000+ $0.109 30000+ $0.107 | Min: 3000 / Mult: 3000 | - | P Channel | 20V | 3.1A | - | 0.09ohm | SOT-23 | Surface Mount | 4.5V | - | 1.01V | 780mW | 3Pins | 150°C | AEC-Q101 | - |