Single MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.620 10+ $3.570 100+ $2.190 500+ $1.860 1000+ $1.800 | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 12A | 0.161ohm | 0.161ohm | TO-220 | Through Hole | 10V | 63W | 4V | 63W | 3Pins | 150°C | CoolMOS CFD7 SJ | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.320 10+ $5.140 25+ $4.770 50+ $4.410 100+ $4.040 | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 20A | 0.161ohm | 0.161ohm | TO-263 (D2PAK) | Surface Mount | 10V | 162W | 5V | 162W | 3Pins | 150°C | SUPERFET III FRFET | |||||
Each | 1+ $0.554 10+ $0.434 25+ $0.401 50+ $0.369 100+ $0.335 More Pricing... | Min: 5 / Mult: 5 | N Channel | N Channel | 100V | 2.6A | 0.161ohm | 0.2ohm | SOT-363 | Surface Mount | 10V | 2.8W | 1.6V | 2.8W | 6Pins | 150°C | - |