Single MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.673 10+ $0.522 25+ $0.483 50+ $0.445 100+ $0.406 More Pricing... | Min: 5 / Mult: 5 | N Channel | N Channel | 30V | 13A | 0.0049ohm | 0.0049ohm | UDFN2020 | Surface Mount | 10V | 860mW | 2.5V | 860mW | 6Pins | 150°C | - | - | |||||
DIODES INC. | 1+ $0.666 10+ $0.504 25+ $0.464 50+ $0.423 100+ $0.382 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | 30V | 6.2A | 0.016ohm | 0.025ohm | SOT-23 | Surface Mount | 10V | 860mW | 1.8V | 860mW | 3Pins | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.204 6000+ $0.202 12000+ $0.193 18000+ $0.192 30000+ $0.189 | Min: 3000 / Mult: 3000 | P Channel | P Channel | 20V | 3.1A | 0.142ohm | 0.112ohm | TO-236 | Surface Mount | 2.5V | 860mW | 400mV | 860mW | 3Pins | 150°C | - | - | |||||
86AK4774 RoHS | DIODES INC. | Each (Supplied on Full Reel) Full Reel | 3000+ $0.232 6000+ $0.224 12000+ $0.219 | Min: 3000 / Mult: 3000 | - | N Channel | 30V | 6.2A | - | 0.025ohm | SOT-23 | Surface Mount | 10V | - | 1.8V | 860mW | 3Pins | 150°C | AEC-Q101 | - |