Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3000+ $0.075 6000+ $0.071 12000+ $0.064 18000+ $0.064 30000+ $0.063 | Min: 3000 / Mult: 3000 | N Channel | N Channel | 100V | 170mA | 6ohm | 6ohm | SOT-23 | Surface Mount | 10VDC | 225mW | 2.6V | 225mW | 3Pins | 150°C | |||||
1+ $0.034 50+ $0.034 100+ $0.034 250+ $0.034 500+ $0.034 More Pricing... | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | N Channel | N Channel | 100V | 170mA | 6ohm | 6ohm | SOT-23 | Surface Mount | 10VDC | 225mW | 2.6V | 225mW | 3Pins | 150°C |