KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. IGBT Modules
                                                                                                  Print Page

                                                                                                  GB100XCP12-227

                                                                                                  IGBT Module, Single, 100 A, 1.2 kV, 150 °C, SOT-227

                                                                                                  GENESIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GENESIC GB100XCP12-227
                                                                                                  ManufacturerGENESIC
                                                                                                  Manufacturer Part NoGB100XCP12-227
                                                                                                  Newark Part No.46W2775
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GENESIC
                                                                                                  ManufacturerGENESIC
                                                                                                  Manufacturer Part NoGB100XCP12-227
                                                                                                  Newark Part No.46W2775
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IGBT ConfigurationSingle
                                                                                                  SCR Module TypeSingle SCR
                                                                                                  Transistor PolarityNPN
                                                                                                  DC Collector Current100A
                                                                                                  Peak Repetitive Off State Voltage6.5kV
                                                                                                  Continuous Collector Current100A
                                                                                                  Gate Trigger Current Max30mA
                                                                                                  Collector Emitter Saturation Voltage1.2kV
                                                                                                  Collector Emitter Saturation Voltage Vce(on)1.2kV
                                                                                                  Average On State Current40A
                                                                                                  Power Dissipation Pd-
                                                                                                  Power Dissipation-
                                                                                                  Average Forward Current40A
                                                                                                  On State RMS Current69A
                                                                                                  Junction Temperature, Tj Max150°C
                                                                                                  Collector Emitter Voltage V(br)ceo-
                                                                                                  Transistor Case StyleSOT-227
                                                                                                  Peak Non Repetitive Surge Current-
                                                                                                  Holding Current Max780mA
                                                                                                  IGBT TerminationStud
                                                                                                  Operating Temperature Max150°C
                                                                                                  IGBT TechnologyPT IGBT [Standard]
                                                                                                  Repetitive Peak Reverse Voltage50V
                                                                                                  Repetitive Peak Reverse Voltage6.5kV
                                                                                                  Collector Emitter Voltage Max-
                                                                                                  Gate Trigger Voltage Max-
                                                                                                  Thyristor Case StyleSOT-227
                                                                                                  Transistor MountingPanel
                                                                                                  No. of Pins2Pins
                                                                                                  Thyristor MountingPanel
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  IGBT Configuration

                                                                                                  Single

                                                                                                  Transistor Polarity

                                                                                                  NPN

                                                                                                  Peak Repetitive Off State Voltage

                                                                                                  6.5kV

                                                                                                  Gate Trigger Current Max

                                                                                                  30mA

                                                                                                  Collector Emitter Saturation Voltage Vce(on)

                                                                                                  1.2kV

                                                                                                  Power Dissipation Pd

                                                                                                  -

                                                                                                  Average Forward Current

                                                                                                  40A

                                                                                                  Junction Temperature, Tj Max

                                                                                                  150°C

                                                                                                  Transistor Case Style

                                                                                                  SOT-227

                                                                                                  Holding Current Max

                                                                                                  780mA

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  50V

                                                                                                  Collector Emitter Voltage Max

                                                                                                  -

                                                                                                  Thyristor Case Style

                                                                                                  SOT-227

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SCR Module Type

                                                                                                  Single SCR

                                                                                                  DC Collector Current

                                                                                                  100A

                                                                                                  Continuous Collector Current

                                                                                                  100A

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  1.2kV

                                                                                                  Average On State Current

                                                                                                  40A

                                                                                                  Power Dissipation

                                                                                                  -

                                                                                                  On State RMS Current

                                                                                                  69A

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  -

                                                                                                  Peak Non Repetitive Surge Current

                                                                                                  -

                                                                                                  IGBT Termination

                                                                                                  Stud

                                                                                                  IGBT Technology

                                                                                                  PT IGBT [Standard]

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  6.5kV

                                                                                                  Gate Trigger Voltage Max

                                                                                                  -

                                                                                                  Transistor Mounting

                                                                                                  Panel

                                                                                                  Thyristor Mounting

                                                                                                  Panel

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate