Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TX-24S1
Newark Part No.35X3118
Product Range1.2kV NX 6.1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM100TX-24S1
Newark Part No.35X3118
Product Range1.2kV NX 6.1 Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation Pd625W
Power Dissipation625W
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
No. of Pins35Pins
IGBT TerminationSolder
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range1.2kV NX 6.1 Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
625W
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
No. of Pins
35Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
625W
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Solder
Collector Emitter Voltage Max
1.2kV
Product Range
1.2kV NX 6.1 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate