Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB15H60DF
Newark Part No.69AH2723
Product Range600V H
Technical Datasheet
603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.580 |
10+ | $2.240 |
25+ | $2.180 |
50+ | $2.130 |
100+ | $2.080 |
250+ | $1.980 |
500+ | $1.880 |
1000+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB15H60DF
Newark Part No.69AH2723
Product Range600V H
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd115W
Power Dissipation115W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range600V H
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
115W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
600V H
SVHC
No SVHC (21-Jan-2025)
DC Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
115W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability