2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. Single IGBTs
                                                                                                  Print Page

                                                                                                  ISL9V5036S3ST

                                                                                                  IGBT, 46 A, 1.17 V, 250 W, 360 V, TO-263AB, 3 Pins

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI ISL9V5036S3ST
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoISL9V5036S3ST
                                                                                                  Newark Part No.67P3521
                                                                                                  Product RangeECOSPARK II Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  37 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1.350
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.35
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoISL9V5036S3ST
                                                                                                  Newark Part No.67P3521
                                                                                                  Product RangeECOSPARK II Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Continuous Collector Current46A
                                                                                                  DC Collector Current46A
                                                                                                  Collector Emitter Saturation Voltage Vce(on)1.17V
                                                                                                  Collector Emitter Saturation Voltage1.17V
                                                                                                  Power Dissipation Pd250W
                                                                                                  Power Dissipation250W
                                                                                                  Collector Emitter Voltage V(br)ceo360V
                                                                                                  Collector Emitter Voltage Max360V
                                                                                                  Transistor Case StyleTO-263AB
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max175°C
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Product RangeECOSPARK II Series
                                                                                                  Automotive Qualification StandardAEC-Q101
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  • EcoSPARK® II N-channel ignition IGBT
                                                                                                  • Intended for use in automotive ignition circuits, specifically as coil drivers
                                                                                                  • Logic level gate drive
                                                                                                  • Qualified to AEC Q101
                                                                                                  • Suitable for use in coil-on plug application

                                                                                                  Technical Specifications

                                                                                                  Continuous Collector Current

                                                                                                  46A

                                                                                                  Collector Emitter Saturation Voltage Vce(on)

                                                                                                  1.17V

                                                                                                  Power Dissipation Pd

                                                                                                  250W

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  360V

                                                                                                  Transistor Case Style

                                                                                                  TO-263AB

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  Product Range

                                                                                                  ECOSPARK II Series

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  DC Collector Current

                                                                                                  46A

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  1.17V

                                                                                                  Power Dissipation

                                                                                                  250W

                                                                                                  Collector Emitter Voltage Max

                                                                                                  360V

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q101

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG