KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Semiconductor Assortments
                                                                                                  Print Page

                                                                                                  PN-DESIGNKIT-12

                                                                                                  Design Kit for HDMI 1.4 ESD and Overcurrent Protection

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS PN-DESIGNKIT-12
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoPN-DESIGNKIT-12
                                                                                                  Newark Part No.79R5683
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoPN-DESIGNKIT-12
                                                                                                  Newark Part No.79R5683
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents9-Pcs CG0402MLU-05xChipGuard ESD Suppressors, MF-NSMF020 Multifuse PTC
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The PN-DESIGNKIT-12 is the Port Note design kit for HDMI 1.4 ESD and overcurrent protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The HDMI 1.4 is a hot pluggable interface combining video, audio and Ethernet signals. Voltages are 5V or lower and the bandwidth is 340MHz. This solution provides HDMI 1.4 ports with protection against ESD and short circuits without impairing the transmission of power or data.

                                                                                                  • Compliance to IEC 61000-4-2 level 4 (8KV/15KV)
                                                                                                  • This solution provides IEC 61000 level 4 ESD protection without impairing the HDMI signal

                                                                                                  Applications

                                                                                                  Audio, Imaging, Video & Vision, Multimedia

                                                                                                  Contents

                                                                                                  Nine CG0402MLU-05G Chip Guard ESD suppressors, One MF-FSMF020X-2 Multifuse PTC resettable fuse, Design guide.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  9-Pcs CG0402MLU-05xChipGuard ESD Suppressors, MF-NSMF020 Multifuse PTC

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate