Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST1210-7T
Newark Part No.68AH8790
Product RangeACST12
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST1210-7T
Newark Part No.68AH8790
Product RangeACST12
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current120A
Holding Current Max30mA
Peak Gate Power10W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product RangeACST12
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1V
Holding Current Max
30mA
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
ACST12
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
120A
Peak Gate Power
10W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate