ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Video Amplifiers & Buffers
                                                                                                  Print Page

                                                                                                  HMC613LC4B

                                                                                                  RF Amplifier, 100 MHz to 20 GHz, 3.3 V Supply, LCC-EP-24, -40 °C to 85 °C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC613LC4B
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC613LC4B
                                                                                                  Newark Part No.54AK6590
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,976.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,976.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC613LC4B
                                                                                                  Newark Part No.54AK6590
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeSuccessive Detection Log Video Amplifier
                                                                                                  No. of Amplifiers1Amplifiers
                                                                                                  Gain Bandwidth-
                                                                                                  Slew Rate-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Current-
                                                                                                  Supply Voltage Range3.3V
                                                                                                  Supply Voltage Range3.3V
                                                                                                  IC Case / PackageLCC-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Amplifier Output-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  HMC613LC4B is a successive detection log video amplifier (SDLVA) which operates from 0.1GHz to 20GHz. It provides a logging range of 59dB. This device offers typical fast rise/fall times of 4/18ns and a superior delay time of 14ns. This device log video output slope is typically 14mV/dB. Maximum recovery times are less than 30ns. It is widely used in applications such as EW, ELINT & IFM receivers, DF radar systems, ECM systems, broadband test & measurement, power measurement & control circuits, military & space applications etc.

                                                                                                  • Output frequency flatness is ±1.5dB typical at (pin = -25dBm, TA = +25°C)
                                                                                                  • Log linearity is ±1dB typical at (pin = -50dBm to +3dBm, TA = +25°C)
                                                                                                  • Recovery time is 26ns typical at (TA = +25°C)
                                                                                                  • Single positive supply is +3.3V
                                                                                                  • Input return loss is 8dB typical at (TA = +25°C)
                                                                                                  • Log video output rise time is 4ns typical at (TA = +25°C)
                                                                                                  • Log video output fall time is 18ns typical at (TA = +25°C)
                                                                                                  • Log video propagation delay is 14ns typ at (TA = +25°C)
                                                                                                  • Supply current (Icc1) is 80mA typ at (TA = +25°C )
                                                                                                  • Operating temperature is -40°C to +85°C, package style is 24-lead SMT

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  Successive Detection Log Video Amplifier

                                                                                                  Gain Bandwidth

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  3.3V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Amplifiers

                                                                                                  1Amplifiers

                                                                                                  Slew Rate

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Range

                                                                                                  3.3V

                                                                                                  IC Case / Package

                                                                                                  LCC-EP

                                                                                                  Amplifier Output

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability