DD:MM:YY Real Time Clocks:

6 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81Y9085

RoHS

Date/Lot Code

Each
1+
$14.520
10+
$11.440
25+
$10.420
72+
$10.410
108+
$10.110
More Pricing...
Min: 1 / Mult: 1
DD:MM:YY
HH:MM:SS
RTC
2.3V
5.5V
SOIC
20Pins
I2C
-40°C
85°C
-
49AC5010

RoHS

Each (Supplied on Cut Tape)
1+
$1.650
10+
$1.200
25+
$1.100
50+
$1.030
100+
$0.969
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
DD:MM:YY
HH:MM:SS
Alarm RTC
1.8V
5.5V
SOIC
8Pins
I2C
-40°C
85°C
-
76R6660

RoHS

Date/Lot Code

Each
1+
$0.956
10+
$0.956
25+
$0.956
50+
$0.956
100+
$0.956
Min: 1 / Mult: 1
DD:MM:YY
HH:MM:SS
RTC
1.8V
5.5V
SOIC
8Pins
I2C
-40°C
85°C
AEC-Q100
20T6026

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$1.140
25+
$1.070
50+
$1.060
100+
$1.040
Min: 1 / Mult: 1
DD:MM:YY
HH:MM:SS
RTC
1.8V
5.5V
MSOP
8Pins
I2C
-40°C
85°C
AEC-Q100
14AC3759

RoHS

Date/Lot Code

Each
1+
$9.900
10+
$7.710
25+
$7.290
92+
$6.860
138+
$6.660
More Pricing...
Min: 1 / Mult: 1
DD:MM:YY
HH:MM:SS
RTC
2.97V
5.5V
SOIC
16Pins
I2C
-40°C
85°C
-
70R6857

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.760
Min: 2500 / Mult: 2500
DD:MM:YY
HH:MM:SS
RTC
1.8V
5.5V
SOIC
8Pins
I2C
-40°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON